Part Details for 241A20350X by Conec Corporation
Overview of 241A20350X by Conec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 241A20350X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | D SUB FILTER PLUG CONN STD DWV Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 241A20350X
241A20350X CAD Models
241A20350X Part Data Attributes
|
241A20350X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
241A20350X
Conec Corporation
D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHORT METAL BRACKET | |
Body Breadth | 0.509 inch | |
Body Depth | 0.48 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 424VDC V | |
Filter Feature | YES | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | 2.224 N |
Alternate Parts for 241A20350X
This table gives cross-reference parts and alternative options found for 241A20350X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 241A20350X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
241A20470X | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Conec Corporation | 241A20350X vs 241A20470X |
241A20550X | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Conec Corporation | 241A20350X vs 241A20550X |
241A21230X | D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Conec Corporation | 241A20350X vs 241A21230X |
241A21190X | D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Conec Corporation | 241A20350X vs 241A21190X |
241A21310X | D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Conec Corporation | 241A20350X vs 241A21310X |
241A20310X | D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Conec Corporation | 241A20350X vs 241A20310X |
241A21270X | D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Conec Corporation | 241A20350X vs 241A21270X |
241A20510X | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Conec Corporation | 241A20350X vs 241A20510X |
241A21030X | D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Conec Corporation | 241A20350X vs 241A21030X |
241A20390X | D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Conec Corporation | 241A20350X vs 241A20390X |