Part Details for 241A21770X by Conec Corporation
Overview of 241A21770X by Conec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 241A21770X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | D SUB FILTER PLUG CONN STD DWV Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 241A21770X
241A21770X CAD Models
241A21770X Part Data Attributes:
|
241A21770X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
241A21770X
Conec Corporation
D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WITH MOUNTING BRACKET & CLIP | |
Body Depth | 0.587 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 424VDC V | |
Filter Feature | YES | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | 2.1962 N |
Alternate Parts for 241A21770X
This table gives cross-reference parts and alternative options found for 241A21770X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 241A21770X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
241A13250X | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Receptacle | Conec Corporation | 241A21770X vs 241A13250X |
241A12970X | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Receptacle | Conec Corporation | 241A21770X vs 241A12970X |
241A12930X | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Receptacle | Conec Corporation | 241A21770X vs 241A12930X |
241A22710X | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Receptacle | Conec Corporation | 241A21770X vs 241A22710X |
241A19770X | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Receptacle | Conec Corporation | 241A21770X vs 241A19770X |
241A21810X | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Receptacle | Conec Corporation | 241A21770X vs 241A21810X |
241A13170X | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Receptacle | Conec Corporation | 241A21770X vs 241A13170X |
241A21850X | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Receptacle | Conec Corporation | 241A21770X vs 241A21850X |