241A25190X
Conec Corporation
Description: D Subminiature Connector

Overview of 241A25190X by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 241A25190X by Conec Corporation

Part # Manufacturer Description Stock Price Buy
CDM Electronics D SUB FILTER PLUG CONN STD DWV Package Multiple: 1 0
RFQ

CAD Models for 241A25190X by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 241A25190X by Conec Corporation

241A25190X
Conec Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CONEC CORP
Reach Compliance Code
compliant
Board Mounting Option
HOLE 0.125
Body Breadth
0.51 inch
Body Depth
0.517 inch
Body Length
2.744 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
424VDC V
Durability
50 Cycles
Empty Shell
NO
Filter Feature
YES
Insertion Force-Max
50 N
Insulator Color
BLACK
Insulator Material
PLASTIC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
4-40 UNC
Mounting Option 2
THREADED INSERT
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Rated Current (Signal)
7.5 A
Reference Standard
CSA,IEC,UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
4/C
Terminal Length
0.126 inch
Termination Type
SOLDER
Total Number of Contacts
37
UL Flammability Code
94V-0
Withdrawl Force-Min
50 N
Want to compare parts?
  1. 241A25190X
    Conec Corporation
    D Subminiature Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 241A25190X by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 241A25190X by Conec Corporation

Select Manufacturer
Which Manufacturer of 241A25190X would you like to use for your alert(s)?
  • Please alert me when 241A25190X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 241A25190X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 241A25190X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 241A25190X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 241A25190X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 241A25190X by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: