Part Details for 241A26880X by Conec Corporation
Overview of 241A26880X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 241A26880X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Outlet D-Sub Filter 09p RoHS: Compliant |
1 Partner Stock |
|
$14.0800 / $20.8900 | Buy Now |
|
CDM Electronics | D SUB FILTER PLUG CONN STD DWV Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Outlet D-Sub Filter 09p RoHS: Compliant |
1 Partner Stock |
|
$14.0800 / $20.8900 | Buy Now |
Part Details for 241A26880X
241A26880X CAD Models
241A26880X Part Data Attributes
|
241A26880X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
241A26880X
Conec Corporation
D Type Connector, 9 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.509 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 300VDC V | |
Durability | 50 Cycles | |
Filter Feature | YES | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 9 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 3.336 N |