Part Details for 241A26890X by Conec Corporation
Overview of 241A26890X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 241A26890X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | D SUB FILTER PLUG CONN STD DWV Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 241A26890X
241A26890X CAD Models
241A26890X Part Data Attributes
|
241A26890X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
241A26890X
Conec Corporation
D Type Connector, 15 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.509 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 300VDC V | |
Durability | 50 Cycles | |
Filter Feature | YES | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 15 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 3.336 N |
Alternate Parts for 241A26890X
This table gives cross-reference parts and alternative options found for 241A26890X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 241A26890X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
241A26930X | D Type Connector, 15 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Plug | Conec Corporation | 241A26890X vs 241A26930X |