Part Details for 241A27500X by Conec Corporation
Overview of 241A27500X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 241A27500X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64936845
|
Verical | Conn D-Sub PIN 44 POS Solder ST Thru-Hole 44 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$55.2800 / $57.5800 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ | ||
|
CDM Electronics | D SUB FILTER PLUG CONN STD DWV Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
8 Partner Stock |
|
$59.2700 / $85.1000 | Buy Now |
Part Details for 241A27500X
241A27500X CAD Models
241A27500X Part Data Attributes
|
241A27500X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
241A27500X
Conec Corporation
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.509 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Reference Standard | CSA; UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |