Part Details for 241A28180X by Conec Corporation
Overview of 241A28180X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 241A28180X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$79.9900 / $119.8300 | Buy Now |
|
CDM Electronics | D SUB FILTER PLUG CONN STD DWV Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$79.9900 / $119.8300 | Buy Now |
Part Details for 241A28180X
241A28180X CAD Models
241A28180X Part Data Attributes:
|
241A28180X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
241A28180X
Conec Corporation
D Type Connector, 62 Contact(s), Male, Solder Terminal, M3, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |
Alternate Parts for 241A28180X
This table gives cross-reference parts and alternative options found for 241A28180X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 241A28180X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
241A18370X | D Type Connector, 62 Contact(s), Male, Solder Terminal, M3, Plug | Conec Corporation | 241A28180X vs 241A18370X |
241A18330X | D Type Connector, 62 Contact(s), Male, Solder Terminal, M3, Plug | Conec Corporation | 241A28180X vs 241A18330X |
241A18050X | D Type Connector, 62 Contact(s), Male, Solder Terminal, M3, Plug | Conec Corporation | 241A28180X vs 241A18050X |
241A28350X | D Type Connector, 62 Contact(s), Male, Solder Terminal, M3, Plug | Conec Corporation | 241A28180X vs 241A28350X |