Datasheets
242A12600X by:

D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug

Part Details for 242A12600X by Conec Corporation

Overview of 242A12600X by Conec Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 242A12600X

Part # Distributor Description Stock Price Buy
CDM Electronics D SUB FILTER SOCKET CONN STD DWV Package Multiple: 1 0
RFQ

Part Details for 242A12600X

242A12600X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

242A12600X Part Data Attributes

242A12600X Conec Corporation
Buy Now Datasheet
Compare Parts:
242A12600X Conec Corporation D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
Part Life Cycle Code Obsolete
Ihs Manufacturer CONEC CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.509 inch
Body Depth 0.764 inch
Body Length 2.103 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 424VDC V
Filter Feature YES
Insertion Force-Max 3.336 N
Insulation Resistance 100000000 Ω
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 #4-40
Mounting Option 2 THREADED
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Rated Current (Signal) 2.5 A
Reference Standard UL
Shell Finish TIN
Shell Material STEEL
Shell Size 3/B
Terminal Length 0.13 inch
Terminal Pitch 2.7686 mm
Termination Type SOLDER
Total Number of Contacts 25
Withdrawl Force-Min 2.224 N

Alternate Parts for 242A12600X

This table gives cross-reference parts and alternative options found for 242A12600X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 242A12600X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
242A13520X D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Conec Corporation 242A12600X vs 242A13520X
242A12640X D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Conec Corporation 242A12600X vs 242A12640X
242A12400X D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Conec Corporation 242A12600X vs 242A12400X
242A12680X D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Conec Corporation 242A12600X vs 242A12680X
242A17320X D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Conec Corporation 242A12600X vs 242A17320X
242A12440X D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Conec Corporation 242A12600X vs 242A12440X
242A13560X D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Conec Corporation 242A12600X vs 242A13560X
242A13480X D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Conec Corporation 242A12600X vs 242A13480X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 242A12600X by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 242A12600X by Conec Corporation

Select Manufacturer
Which Manufacturer of 242A12600X would you like to use for your alert(s)?
  • Please alert me when 242A12600X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 242A12600X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 242A12600X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 242A12600X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 242A12600X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 242A12600X by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: