Part Details for 242A24260X by Conec Corporation
Overview of 242A24260X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 242A24260X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC242A24260X
|
Heilind Electronics | 9 POS F L FILT.R/A .318 P | Americas - 0 in Stock |
|
$6.7357 / $11.1601 | Buy Now |
DISTI #
COC242A24260X
|
Interstate Connecting Components | 9 POS F L FILT.R/A .318 P | 0 |
|
$6.7357 / $11.1601 | Buy Now |
|
CDM Electronics | D SUB FILTER SOCKET CONN STD DWV Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.1800 / $12.9600 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 70 |
|
$10.0000 / $15.3800 | Buy Now |
Part Details for 242A24260X
242A24260X CAD Models
242A24260X Part Data Attributes:
|
242A24260X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
242A24260X
Conec Corporation
D Type Connector, 9 Contact(s), Female, Solder Terminal, #4-40, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Body Breadth | 0.509 inch | |
Body Depth | 0.48 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Reference Standard | UL,VDE,TUV | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |