Part Details for 24321 by Keystone Electronics Corp
Results Overview of 24321 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| L17H2432120 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 15/15 (Socket/Pin), 0.76m (30 in) Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 2*Arrowhead Boardlock | |
| 10127819-24321PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, Black Color, 24 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | |
| L17H2432131 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 15/15 (Socket/Pin), 0.76m (30 in) Gold, Bright Tin Shell, 4-40 Removable Front Screwlock, 4*Arrowhead Boardlock |
Price & Stock for 24321
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
22M2413
|
Newark | Metric Standoff (Replaced 4321)-Brass, |Keystone 24321 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5444 / $0.8957 | Buy Now |
|
DISTI #
KEYS24321
|
TME | Screwed spacer sleeve, 15mm, Int.thread: M3, Ext.thread: M3, brass Min Qty: 10 | 0 |
|
$0.9000 / $1.1600 | RFQ |
|
DISTI #
534-24321
|
Mouser Electronics | Standoffs & Spacers 5.5 HEX 15.0mm BRS RoHS: Compliant | 1 |
|
$0.5790 / $1.5000 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.2000 | Buy Now |
|
DISTI #
KEY24321
|
Heilind Americas | METRIC STANDOFF (REPLACED 4321) | Americas - 1154 in Stock |
|
$0.6694 / $0.8306 | Buy Now |
|
DISTI #
KEY24321
|
Interstate Connecting Components | METRIC STANDOFF (REPLACED 4321) | 384 |
|
$0.6694 / $0.8306 | Buy Now |
|
|
Unikey Electronic Pte Ltd | Min Qty: 20 Container: Cut Tape | 770 |
|
$0.6261 / $1.3176 | Buy Now |