There are no models available for this part yet.
Overview of 2435-88-11 by Winchester Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2435-1CGN#PBF | Analog Devices | 20-B No Lat ?S# ADCs w/ Diff I | |
DC2435A-C | Analog Devices | LTC7813EUH Demo Board - Sync B | |
LTC2435IGN#TRPBF | Analog Devices | 20-B No Lat ?S# ADCs w/ Diff I |
Price & Stock for 2435-88-11 by Winchester Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RF Plug - Straight - Crimp - W/P - Keyed - Male - Nickel. RoHS: Compliant |
107 In Stock |
|
$580.7400 / $1,005.9100 | Buy Now | ||
Master Electronics | RF Plug - Straight - Crimp - W/P - Keyed - Male - Nickel. RoHS: Compliant |
107 In Stock |
|
$580.7400 / $1,005.9100 | Buy Now |
CAD Models for 2435-88-11 by Winchester Interconnect
Part Data Attributes for 2435-88-11 by Winchester Interconnect
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WINCHESTER ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body Diameter
|
0.65 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RF TNC CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
COAX
|
Durability
|
500 Cycles
|
Insertion Loss
|
0.18 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
11 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Material
|
BRASS
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|
VSWR
|
1.3
|
Alternate Parts for 2435-88-11
This table gives cross-reference parts and alternative options found for 2435-88-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2435-88-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2435-84-11 | RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Winchester Interconnect | 2435-88-11 vs 2435-84-11 |
2435-87-1 | RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Winchester Interconnect | 2435-88-11 vs 2435-87-1 |
2435-84-1 | RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Winchester Interconnect | 2435-88-11 vs 2435-84-1 |
2435-87-6 | RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Winchester Interconnect | 2435-88-11 vs 2435-87-6 |
2435-88-16 | RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Winchester Interconnect | 2435-88-11 vs 2435-88-16 |