Part Details for 24401-01 by Littelfuse Inc
Overview of 24401-01 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24401-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8716
|
Newark | Sol 12V 17.5Ohm Cont 5Stud/ Bulk |Littelfuse 24401-01 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.5500 / $53.7100 | Buy Now |
DISTI #
576-24401-01
|
Mouser Electronics | Solenoids & Actuators SOL 12V 17.5OHM CONT 5STUD | 0 |
|
$53.4700 / $55.8200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$34.1200 / $71.4700 | Buy Now | |
|
Ozdisan Elektronik | IND.CONT.SOLENOID 12V 17.5OHM CONT 5STUD | 0 |
|
$98.9869 / $105.9160 | RFQ |