Part Details for 2455RBV81170354 by Honeywell Sensing and Control
Results Overview of 2455RBV81170354 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2455RBV81170354 Information
2455RBV81170354 by Honeywell Sensing and Control is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 2455RBV81170354
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02N4866
|
Newark | Thermal-Commercial Thermal |Honeywell 2455RBV81170354 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.0800 / $77.5900 | Buy Now |
|
DISTI #
480-2455RBV81170354-ND
|
DigiKey | THERMAL-COMMERCIAL THERMAL Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.4844 | Buy Now |
|
DISTI #
785-2455RBV81170354
|
Mouser Electronics | Thermostats Close onRise,15A/10A Automatic Reset RoHS: Compliant | 0 |
|
$58.4000 / $59.9000 | Order Now |
|
DISTI #
70012658
|
RS | THERMOSTAT, OVERMOLDED, AUTOMATIC RESET Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 99 |
|
$27.6100 | Buy Now |
|
|
Onlinecomponents.com | Honeywell Overmolded Automatic Reset Thermostats, 2455RBV Series, 2455RBV81170354, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Ceramic Epoxy Overmold, 15 A/10 A, B201A, T806, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 15.56 °C [60 °F], Close Temperature 26.67 °C [80 °F], Open Tolerance 2.78 °C [5 °F], Close Tolerance 4.44 °C [8 °F] COO: China RoHS: Compliant | 0 |
|
$52.5400 / $107.2200 | Buy Now |
|
DISTI #
000000000002156911
|
Sager | Thermostats Close onRise,15A/10A Automatic Reset Min Qty: 50 | 0 |
|
$50.6400 | Buy Now |
|
DISTI #
2455RBV81170354
|
FDH Electronics | Thermistor | 0 |
|
Buy Now RFQ | |
|
|
Master Electronics | Honeywell Overmolded Automatic Reset Thermostats, 2455RBV Series, 2455RBV81170354, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Ceramic Epoxy Overmold, 15 A/10 A, B201A, T806, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 15.56 °C [60 °F], Close Temperature 26.67 °C [80 °F], Open Tolerance 2.78 °C [5 °F], Close Tolerance 4.44 °C [8 °F] COO: China RoHS: Compliant | 0 |
|
$52.5400 / $107.2200 | Buy Now |