Part Details for 246-21300-15 by ept Connectors
Overview of 246-21300-15 by ept Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 246-21300-15
246-21300-15 CAD Models
246-21300-15 Part Data Attributes
|
246-21300-15
ept Connectors
Buy Now
Datasheet
|
Compare Parts:
246-21300-15
ept Connectors
Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPT GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHIELDED | |
Body Breadth | 0.683 inch | |
Body Depth | 0.895 inch | |
Body Length | 1.969 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 246-21300-15
This table gives cross-reference parts and alternative options found for 246-21300-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 246-21300-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5646728-1 | 2MM HM,ASY,T-D/E,REC | TE Connectivity | 246-21300-15 vs 5646728-1 |
5646445-1 | 2MM HM,ASY,T-E,REC,TWIST TULIP | TE Connectivity | 246-21300-15 vs 5646445-1 |
3-5646487-0 | HEADER CONNECTOR,PCB MNT,RECEPT,200 CONTACTS,SKT,0.079 PITCH,COMPLIANT FIT TERMINAL,LOCKING,GRAY | TE Connectivity | 246-21300-15 vs 3-5646487-0 |
3-646445-0 | HEADER CONNECTOR,PCB MNT,RECEPT,200 CONTACTS,SKT,0.079 PITCH,PC TAIL TERMINAL,LOCKING,GRAY | TE Connectivity | 246-21300-15 vs 3-646445-0 |