-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER CONNECTOR,PCB MNT,RECEPT,200 CONTACTS,SKT,0.079 PITCH,PC TAIL TERMINAL,LOCKING,GRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A136042-ND
|
DigiKey | CONN RECEPT 200POS 2MM PRESS-FIT Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
100 In Stock |
|
$13.2438 / $14.4400 | Buy Now |
DISTI #
3-646445-0
|
Avnet Americas | 2MM HM,ASY,T-E,REC,TWIST TULIP - Rail/Tube (Alt: 3-646445-0) RoHS: Not Compliant Min Qty: 600 Package Multiple: 120 Lead time: 12 Weeks, 3 Days Container: Tube | 0 |
|
$12.5021 / $15.0449 | Buy Now |
DISTI #
571-3-646445-0
|
Mouser Electronics | Hard Metric Connectors 2MM HM,ASY,T-E,REC TWIST TULIP RoHS: Compliant | 472 |
|
$15.1400 / $16.0200 | Buy Now |
DISTI #
72135845
|
RS | Connector, 2MM, Hm, Asy, T-E, Rec, Twist Tulip | TE Connectivity 3-646445-0 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4800 | RFQ |
|
Future Electronics | 2MM HM,ASY,T-E,REC,TWIST TULIP RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$13.2500 | Buy Now |
DISTI #
AMP3-646445-0
|
Heilind Electronics | 2MM HM,ASY,T-E,REC,TWIST TULIP | Americas - 0 in Stock |
|
$15.5809 | Buy Now |
|
Onlinecomponents.com | 2MM HM,ASY,T-E,REC,TWIST TULIP RoHS: Compliant | 0 |
|
$13.5700 / $38.1400 | Buy Now |
DISTI #
AMP3-646445-0
|
Interstate Connecting Components | 2MM HM,ASY,T-E,REC,TWIST TULIP | 0 |
|
$15.5809 | Buy Now |
DISTI #
3-646445-0
|
Avnet Abacus | (Alt: 3-646445-0) RoHS: Compliant Min Qty: 600 Package Multiple: 120 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2MM HM,ASY,T-E,REC,TWIST TULIP RoHS: Compliant | 0 |
|
$13.5700 / $38.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-646445-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-646445-0
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,200 CONTACTS,SKT,0.079 PITCH,PC TAIL TERMINAL,LOCKING,GRAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.685 inch | |
Body Depth | 0.882 inch | |
Body Length | 1.967 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 3-646445-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-646445-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5646728-1 | 2MM HM,ASY,T-D/E,REC | TE Connectivity | 3-646445-0 vs 5646728-1 |
246-21300-15 | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, | ept Connectors | 3-646445-0 vs 246-21300-15 |