247-379-2-15PCGPN
Glenair Inc
Description: D Microminiature Connector

Overview of 247-379-2-15PCGPN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 247-379-2-15PCGPN by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 89AK9075
Newark 247-379-2-15Pcgpn |Glenair 247-379-2-15PCGPN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1
  • 1 $5,022.6800
  • 2 $4,516.5200
  • 4 $4,166.1000
  • 7 $4,023.3400
  • 10 $2,985.0600
  • 20 $2,037.6300
  • 35 $1,791.0400
  • 50 $1,557.4200
$1,557.4200 / $5,022.6800 Buy Now
DISTI # 631-379215PCGPN
Mouser Electronics D-Sub Micro-D Connectors FILTERED CONNECTORS - FILTERED CONNECTORS 0
  • 10 $2,948.5900
$2,948.5900 Order Now

CAD Models for 247-379-2-15PCGPN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 247-379-2-15PCGPN by Glenair Inc

247-379-2-15PCGPN
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.325 inch
Body Depth
0.707 inch
Body Length
0.935 inch
Connector Type
D MICROMINIATURE CONNECTOR
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
200VDC V
Empty Shell
NO
Filter Feature
YES
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.07 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
JACKPOST
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.778 mm
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
NICKEL PLATED
Shell Material
ALUMINUM ALLOY
Shell Size
B
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
15
Want to compare parts?
  1. 247-379-2-15PCGPN
    Glenair Inc
    D Microminiature Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 247-379-2-15PCGPN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 247-379-2-15PCGPN by Glenair Inc

Select Manufacturer
Which Manufacturer of 247-379-2-15PCGPN would you like to use for your alert(s)?
  • Please alert me when 247-379-2-15PCGPN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 247-379-2-15PCGPN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 247-379-2-15PCGPN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 247-379-2-15PCGPN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 247-379-2-15PCGPN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 247-379-2-15PCGPN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: