249-4166-3334-504
Dialight
Description: Single Color LED, Blue, 7.1mm, PLASTIC PACKAGE-2

Overview of 249-4166-3334-504 by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MSS1583-334KED Coilcraft Inc General Purpose Inductor, 330uH, 10%, Ferrite-Core, 5858
LPO6013-334 Coilcraft Inc Power inductor, 10/20% tol, SMT, RoHS
MSS1583-334KE Coilcraft Inc Power inductor, shielded, 10/20% tol, SMT, RoHS, halogen-free

Price & Stock for 249-4166-3334-504 by Dialight

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000305205
Sager LED Panel Mount Indicators 0
Buy Now

CAD Models for 249-4166-3334-504 by Dialight
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 249-4166-3334-504 by Dialight

249-4166-3334-504
Dialight
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIALIGHT CORP
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
BLUE
Configuration
SINGLE
Forward Current-Max
0.01 A
JESD-609 Code
e0
Luminous Intensity-Nom
1500.0 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5.8 mm
Packing Method
BULK
Shape
CYLINDRICAL
Size
7.1 mm
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 249-4166-3334-504
    Dialight
    Single Color LED, Blue, 7.1mm, PLASTIC PACKAGE-2
    VS

Related Parts for 249-4166-3334-504

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 249-4166-3334-504 by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 249-4166-3334-504 by Dialight

Select Manufacturer
Which Manufacturer of 249-4166-3334-504 would you like to use for your alert(s)?
  • Please alert me when 249-4166-3334-504 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 249-4166-3334-504 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 249-4166-3334-504 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 249-4166-3334-504 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 249-4166-3334-504.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 249-4166-3334-504 by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: