Part Details for 249-7866-1433-514 by Dialight
Overview of 249-7866-1433-514 by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 249-7866-1433-514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20F892
|
Newark | Indicator, Neon, Panel Mount, Amber, 125V, Supply Voltage:125V, Lamp Base Type:Turret, Illumination Color:Amber, Mounting Hole Dia:9.5Mm, Lens Shape:Cylindrical, Current Rating:1.9Ma, Product Range:249 Series, Colour:Amber Rohs Compliant: No |Dialight 249-7866-1433-514 Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
645-249-78661433-514
|
Mouser Electronics | Panel Mount Indicator Lamps NEON DATALITE RoHS: Compliant | 0 |
|
$32.7600 / $38.0600 | Order Now |
DISTI #
70081536
|
RS | Indicator Panel Mount Neon Mnt-Sz 0.375" Amber 110-125VAC/VDC Solder Turret Pins | Dialight 249-7866-1433-514 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$35.9600 / $39.0900 | Buy Now |
|
Onlinecomponents.com | Panel Mount Indicator | 0 |
|
$34.8800 / $65.8000 | Buy Now |
|
Quest Components | NEON PANEL MOUNT INDICATOR | 2 |
|
$29.3865 | Buy Now |
DISTI #
249-7866-1433-514
|
TTI | Panel Mount Indicator Lamps NEON DATALITE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 249-7866-1433-514
|
PEI Genesis | PMI NEON DATALITE YLW 22K CY | 0 |
|
Buy Now |