-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, 7.1mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1278-683MLD | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT | |
MSS1278-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSD1278-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 2 Element, Ferrite-Core, SMD, 4848-32, CHIP, 4848-32, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M2184
|
Newark | Panel Mount Indicator, Led, 9.53Mm, Red, 5V, Led Color:Red, Operating Voltage:5Vdc, Mounting Hole Dia:9.53Mm, Forward Current If:20Ma, Luminous Intensity:55Mcd, Ip/Nema Rating:Not Rated, Product Range:249 Series, Colour:Red Rohs Compliant: Yes |Dialight 249-7868-3331-504F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$7.3900 / $10.0600 | Buy Now |
DISTI #
645-24978683331-504F
|
Mouser Electronics | LED Panel Mount Indicators LED PANEL IND RoHS: Compliant | 3 |
|
$6.1100 / $10.1700 | Buy Now |
DISTI #
70081494
|
RS | Indicator Panel Mount LED Mnt-Sz 0.375" Knurled Flange Nut Lock Washer & Nut Red | Dialight 249-7868-3331-504F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$9.1800 / $10.8000 | Buy Now |
|
Future Electronics | 249 Series Red 55 mcd 5 V 20 mA LED Panel Mount Indicator RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 0Box |
|
$6.7300 / $7.0300 | Buy Now |
|
Future Electronics | 249 Series Red 55 mcd 5 V 20 mA LED Panel Mount Indicator RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 1 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$6.8600 / $7.2000 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 55mcd 2-Pin RoHS: Compliant |
177 In Stock |
|
$5.9100 / $9.7700 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, 7.1MM | 1 |
|
$9.1650 / $13.7475 | Buy Now |
DISTI #
249-7868-3331-504F
|
TTI | LED Panel Mount Indicators LED PANEL IND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 145 In Stock |
|
$6.2400 / $9.8700 | Buy Now |
DISTI #
000000000002296811
|
Sager | LED Panel Mount Indicators LED PANEL IND Min Qty: 108 | 0 |
|
$6.7200 / $7.2000 | Buy Now |
DISTI #
C1S204900091391
|
Chip1Stop | LED Uni-Color Red 2-Pin RoHS: Compliant | 15 |
|
$11.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
249-7868-3331-504F
Dialight
Buy Now
Datasheet
|
Compare Parts:
249-7868-3331-504F
Dialight
Single Color LED, Red, 7.1mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 5 V | |
Luminous Intensity-Nom | 55.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.1 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 7.1 mm | |
Surface Mount | NO |