Part Details for 249-8216-500 by ITT Interconnect Solutions
Overview of 249-8216-500 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8216WYRZ | Analog Devices | 3 MHz, bi-directional 65V Diff | |
AD8216WYRZ-R7 | Analog Devices | 3 MHz, bi-directional 65V Diff | |
AD8216YRZ-RL | Analog Devices | G~3 1 MHz Diff Amp |
Price & Stock for 249-8216-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT249-8216-500
|
Heilind Electronics | SHL FRF66278-93 ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$403.0900 / $1,025.2900 | Buy Now | |
DISTI #
ITT249-8216-500
|
Interstate Connecting Components | SHL FRF66278-93 ASSY | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$403.0900 / $1,025.2900 | Buy Now |