Part Details for 249-8589-075 by ITT Interconnect Solutions
Overview of 249-8589-075 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8858901DA | Texas Instruments | Dual 4-Input Positive-NAND Gates 14-CFP -55 to 125 |
Price & Stock for 249-8589-075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2543
|
Newark | Itt Cannon |Itt Cannon 249-8589-075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0600 / $24.8700 | Buy Now |
DISTI #
2266-249-8589-075-ND
|
DigiKey | 249-8589-075 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$21.6200 | Buy Now |
DISTI #
ITT249-8589-075
|
Heilind Electronics | 2498589075 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$20.7600 / $27.4700 | Buy Now |
DISTI #
2498589075-ITT
|
TME | 249-8589-075 Min Qty: 2 | 8 |
|
$23.6788 / $23.6790 | Buy Now |
DISTI #
ITT249-8589-075
|
Interstate Connecting Components | 2498589075 | 0 |
|
Buy Now | |
DISTI #
C1S138502307409
|
Chip1Stop | Connector D-Subminiature | 8 |
|
$22.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8 Partner Stock |
|
$20.7600 / $27.4700 | Buy Now |