Part Details for 2494313 (ALTERNATE: 2494313) by RS Pro
Overview of 2494313 (ALTERNATE: 2494313) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2494313 (ALTERNATE: 2494313)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74646817
|
RS | Panel Mount Indicator Red 24VDC LED, 8mm Mounting Hole, Wire Leads IP67 | RS PRO 2494313 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9900 | RFQ |