Part Details for 2494319 (ALTERNATE: 2494319) by RS Pro
Overview of 2494319 (ALTERNATE: 2494319) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2494319 (ALTERNATE: 2494319)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74627453
|
RS | Green LED Panel Mount Indicator, 24VDC, 8mm Mounting Hole Size, Lead Wires, IP6 | RS PRO 2494319 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8900 | RFQ |