Memory
24AA01HT-I/SN
Microchip Technology Inc
Description: 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8

Overview of 24AA01HT-I/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 24AA01HT-I/SN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 40M4144
Newark Eeprom, 1Kbit, -40 To 85Deg C, Memory Configuration:128 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA01HT-I/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2850
$0.2850 Buy Now
DISTI # 24AA01HT-I/SNTR-ND
DigiKey IC EEPROM 1KBIT I2C 400KHZ 8SOIC Min Qty: 3300 Lead time: 5 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,300 $0.2575
$0.2575 Buy Now
DISTI # 24AA01HT-I/SN
Avnet Americas EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 24AA01HT-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $0.2600
  • 100 $0.2500
$0.2500 / $0.2600 Buy Now
DISTI # 579-24AA01HT-I/SN
Mouser Electronics EEPROM 1K 128 X 8 SERIAL EE 18V IND 1/2 ARRAY WP RoHS: Compliant 0
  • 3,300 $0.2500
$0.2500 Order Now
DISTI # 24AA01HT-I/SN
Microchip Technology Inc 1K 2-Wire Serial EEPROM with half-array write protection, Projected EOL: 2034-10-21 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel 0

Alternates Available
  • 1 $0.2600
  • 100 $0.2500
  • 1,000 $0.2400
  • 5,000 $0.2300
  • 10,000 $0.2100
$0.2100 / $0.2600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $0.2500
$0.2500 Buy Now
Onlinecomponents.com EEPROM - Serial I²C - 1Kb (128 x 8) - Half-Array Write Protect - 1.7V - 8-Pin DIP - Tape&Reel RoHS: Compliant 0
  • 3,300 $0.2663
  • 6,600 $0.2558
  • 9,900 $0.2520
  • 13,200 $0.2482
  • 26,400 $0.2445
  • 52,800 $0.2408
$0.2408 / $0.2663 Buy Now
NAC 1K, 128 X 8 SERIAL EE, 1.8V IND, 1/2 ARRAY WP - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $0.3100
  • 100 $0.2800
  • 500 $0.2600
  • 1,000 $0.2500
$0.2500 / $0.3100 Buy Now
DISTI # 24AA01HT-I/SN
Avnet Silica EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R (Alt: 24AA01HT-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 25 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 24AA01HT-I/SN
EBV Elektronik EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R (Alt: 24AA01HT-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 24 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics EEPROM - Serial I²C - 1Kb (128 x 8) - Half-Array Write Protect - 1.7V - 8-Pin DIP - Tape&Reel RoHS: Compliant 0
  • 3,300 $0.2663
  • 6,600 $0.2558
  • 9,900 $0.2520
  • 13,200 $0.2482
  • 26,400 $0.2445
  • 52,800 $0.2408
$0.2408 / $0.2663 Buy Now

CAD Models for 24AA01HT-I/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24AA01HT-I/SN by Microchip Technology Inc

24AA01HT-I/SN
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
6 Weeks
Clock Frequency-Max (fCLK)
0.1 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010XXXR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128X8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.23
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.5 V
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 24AA01HT-I/SN
    Microchip Technology Inc
    128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
    VS

Alternate Parts for 24AA01HT-I/SN

This table gives cross-reference parts and alternative options found for 24AA01HT-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA01HT-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24AA01T-I/SNVAO 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24AA01HT-I/SN vs 24AA01T-I/SNVAO
24AA01/SN 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24AA01HT-I/SN vs 24AA01/SN
24AA01T-E/SN 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24AA01HT-I/SN vs 24AA01T-E/SN
24AA01T-I/SNB22 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24AA01HT-I/SN vs 24AA01T-I/SNB22
24AA01-I/SNG 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24AA01HT-I/SN vs 24AA01-I/SNG
24AA01-I/SNB29 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24AA01HT-I/SN vs 24AA01-I/SNB29
24AA01-E/SN 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24AA01HT-I/SN vs 24AA01-E/SN
24AA01-IT/SN 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24AA01HT-I/SN vs 24AA01-IT/SN
24AA01T/SN 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24AA01HT-I/SN vs 24AA01T/SN
24AA01/SNB21 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24AA01HT-I/SN vs 24AA01/SNB21
Part Number Description Manufacturer Compare
CAT24FC01JE-TE13REV-F EEPROM, 128X8, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor 24AA01HT-I/SN vs CAT24FC01JE-TE13REV-F
24AA01T-I/MSG 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24AA01HT-I/SN vs 24AA01T-I/MSG
24AA01T-E/SN 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24AA01HT-I/SN vs 24AA01T-E/SN
CAT24FC01ZD7I-TE13 EEPROM, 128X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TDFN-8 Catalyst Semiconductor 24AA01HT-I/SN vs CAT24FC01ZD7I-TE13
24AA01-I/MCG 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 Microchip Technology Inc 24AA01HT-I/SN vs 24AA01-I/MCG
24AA01-I/MS 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24AA01HT-I/SN vs 24AA01-I/MS
CAT24FC01JE-REV-E EEPROM, 128X8, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor 24AA01HT-I/SN vs CAT24FC01JE-REV-E
24AA01-I/STG 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24AA01HT-I/SN vs 24AA01-I/STG
CAT24FC01GWI-REV-F EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor 24AA01HT-I/SN vs CAT24FC01GWI-REV-F
24AA01-I/MSG 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24AA01HT-I/SN vs 24AA01-I/MSG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24AA01HT-I/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24AA01HT-I/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24AA01HT-I/SN would you like to use for your alert(s)?
  • Please alert me when 24AA01HT-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24AA01HT-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24AA01HT-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24AA01HT-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24AA01HT-I/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24AA01HT-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: