Part Details for 24AA024T-I/MNY by Microchip Technology Inc
Results Overview of 24AA024T-I/MNY by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24AA024T-I/MNY Information
24AA024T-I/MNY by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24AA024T-I/MNY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57AC4928
|
Newark | Eeprom, 2Kbit, I2C, 400Khz, Tdfn-8, Memory Size:2Kbit, Eeprom Memory Configuration:256 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Tdfn, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Microchip 24AA024T-I/MNY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2235 |
|
$0.3960 / $0.4100 | Buy Now |
|
DISTI #
64T1450
|
Newark | 2K, 256 X 8 Serial Ee, 1.8V Ind 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip 24AA024T-I/MNY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 | Buy Now |
|
DISTI #
24AA024T-I/MNY
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: 24AA024T-I/MNY) COO: China RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3097 / $0.3313 | Buy Now |
|
DISTI #
24AA024T-I/MNY
|
Microchip Technology Inc | 2K SEEPROM Addressable Memory Device, TDFN, Projected EOL: 2035-09-22 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | In Stock: 31514 and Alternates Available |
|
$0.3400 / $0.4100 | Buy Now |
|
DISTI #
70571319
|
RS | 2K, 256 X 8 SERIAL EE, 1.8V IND Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 | RFQ |
|
|
NAC | 2K, 256 X 8 SERIAL EE, 1.8V IND. Package: 8 TDFN 2x3x0.8mm T/R - MID-DENSITY SERIAL EE Product Line RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.3400 / $0.4200 | Buy Now |
|
DISTI #
24AA024T-I/MNY
|
Avnet Silica | EEPROM SerialI2C 2Kbit 256 x 8 18V25V33V5V 8Pin TDFN EP TR (Alt: 24AA024T-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
24AA024T-I/MNY
|
EBV Elektronik | EEPROM SerialI2C 2Kbit 256 x 8 18V25V33V5V 8Pin TDFN EP TR (Alt: 24AA024T-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 2Kbit 1.7V5.5V 400kHz I2C TDFN-8-EP(2x3) Memory (ICs) RoHS | 7 |
|
$0.8012 / $1.2643 | Buy Now |
|
DISTI #
24AA024T-I/MNY
|
Maritex | EEPROM, MICROCHIP, 24AA024T-I/MNY, I2C, Serial, 1.7 V - 5.5 V, EEPROM, 100 kHz Min Qty: 1 Package Multiple: 1 | 23030 |
|
$0.7260 | Buy Now |
US Tariff Estimator: 24AA024T-I/MNY by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 24AA024T-I/MNY
24AA024T-I/MNY CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24AA024T-I/MNY Part Data Attributes
|
|
24AA024T-I/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA024T-I/MNY
Microchip Technology Inc
2K SEEPROM Addressable Memory Device
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Part Package Code | DFN | |
| Package Description | HVSON, SOLCC8,.11,20 | |
| Pin Count | 8 | |
| Manufacturer Package Code | TDFN-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Clock Frequency-Max (fCLK) | 0.4 MHz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010DDDR | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 3 mm | |
| Memory Density | 2048 bit | |
| Memory IC Type | EEPROM | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 256 words | |
| Number of Words Code | 256 | |
| Operating Mode | SYNCHRONOUS | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256X8 | |
| Output Characteristics | OPEN-DRAIN | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.11,20 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Parallel/Serial | SERIAL | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 2.5 V | |
| Qualification Status | Not Qualified | |
| Screening Level | TS 16949 | |
| Seated Height-Max | 0.8 mm | |
| Serial Bus Type | I2C | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.003 mA | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 2 mm | |
| Write Cycle Time-Max (tWC) | 5 ms | |
| Write Protection | HARDWARE |
Alternate Parts for 24AA024T-I/MNY
This table gives cross-reference parts and alternative options found for 24AA024T-I/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA024T-I/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 24AA025T-I/OT | Microchip Technology Inc | $0.3161 | 2K, 256 X 8 SERIAL EE, 1.8V | 24AA024T-I/MNY vs 24AA025T-I/OT |
| 24AA024T-I/SN | Microchip Technology Inc | $0.3945 | 2K, 256 X 8 SERIAL EE, 1.8V | 24AA024T-I/MNY vs 24AA024T-I/SN |
| 24AA025-I/MS | Microchip Technology Inc | $0.4038 | 2K SEEPROM Addressable Memory Device | 24AA024T-I/MNY vs 24AA025-I/MS |
| 24AA025T-I/MS | Microchip Technology Inc | $0.4700 | 2K SEEPROM Addressable Memory Device | 24AA024T-I/MNY vs 24AA025T-I/MS |
| 24AA025T-I/MC | Microchip Technology Inc | $0.4706 | 2K, 256 X 8 SERIAL EE, 1.8V | 24AA024T-I/MNY vs 24AA025T-I/MC |
| 24AA025E64-E/SN | Microchip Technology Inc | $0.5330 | 2K, 256 X 8 1.8V SERIAL EE EUI64, E-TEMP | 24AA024T-I/MNY vs 24AA025E64-E/SN |
| 24AA025-I/P | Microchip Technology Inc | $0.5330 | 2K, 256 X 8 SERIAL EE, 1.8V | 24AA024T-I/MNY vs 24AA025-I/P |
| 24AA025T-I/ST | Microchip Technology Inc | $50.4594 | 2K, 256 X 8 SERIAL EE, 1.8V | 24AA024T-I/MNY vs 24AA025T-I/ST |
| 24AA025E64T-I/SN | Microchip Technology Inc | Check for Price | 2K, 256 X 8 1.8V SERIAL EE EUI64, IND | 24AA024T-I/MNY vs 24AA025E64T-I/SN |
| 24AA025UIDT-I/SN | Microchip Technology Inc | Check for Price | 2K, 256 X 8 1.8V SERIAL EE UID, IND | 24AA024T-I/MNY vs 24AA025UIDT-I/SN |
24AA024T-I/MNY Frequently Asked Questions (FAQ)
-
The 24AA024T-I/MNY has a minimum of 1 million write cycles, but this can vary depending on the operating conditions and usage patterns.
-
To ensure data integrity, use the built-in Write Protect (WP) pin to prevent accidental writes during power-down or power-up cycles. Additionally, use a capacitor to filter out power supply noise and ensure a clean power supply.
-
The recommended operating voltage range for the 24AA024T-I/MNY is 1.7V to 5.5V. Operating outside this range may affect the device's performance and reliability.
-
The 24AA024T-I/MNY uses a page-based write architecture. Each page consists of 8 bytes. To perform a page write, send a Write Enable (WREN) command, followed by the page address and data. For block writes, use the Block Write command, which allows writing up to 32 bytes at a time.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied low, the device is in Write Protect mode, and all write operations are inhibited. To use the WP pin, connect it to VCC or GND depending on the desired write protection mode.