Part Details for 24AA025T-I/OT by Microchip Technology Inc
Overview of 24AA025T-I/OT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24AA025T-I/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0034
|
Newark | Eeprom, 2Kbit, -40 To 85Deg C, Memory Configuration:256 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA025T-I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2900 | Buy Now |
DISTI #
24AA025T-I/OTCT-ND
|
DigiKey | IC EEPROM 2KBIT I2C SOT23-6 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8878 In Stock |
|
$0.2987 / $0.3400 | Buy Now |
DISTI #
24AA025T-I/OT
|
Avnet Americas | EEPROM, Serial I2C 2 Kbit, 256 x 8bit, 400 kHz, 6 Pins, SOT-23 - Tape and Reel (Alt: 24AA025T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2900 / $0.3300 | Buy Now |
DISTI #
579-24AA025T-I/OT
|
Mouser Electronics | EEPROM 2K 256 X 8 SERIAL EE 1.8V IND RoHS: Compliant | 19154 |
|
$0.2870 / $0.3300 | Buy Now |
DISTI #
24AA025T-I/OT
|
Microchip Technology Inc | 2K, 256 X 8 SERIAL EE, 1.8V, Projected EOL: 2034-07-02 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
2550 Alternates Available |
|
$0.2400 / $0.3300 | Buy Now |
DISTI #
70452212
|
RS | 2K, 256 X 8 SERIAL EE, 1.8V IND6 SOT-23 T/R | Microchip Technology Inc. 24AA025T-I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4990 / $0.5870 | RFQ |
|
Future Electronics | EEPROM Memory IC 2Kb (256 x 8) I²C 400kHz 900ns SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2900 / $0.3100 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial I²C - 2Kb (256 x 8) - 1.7V - 6-Pin SOT-23 - Tape&Reel RoHS: Compliant |
6000 In Stock |
|
$0.2737 / $0.2800 | Buy Now |
DISTI #
24AA025T-I/OT
|
TME | IC: EEPROM memory, 2kbEEPROM, I2C, 256x8bit, 1.7÷5.5V, 400kHz Min Qty: 3 | 0 |
|
$0.3400 / $0.4600 | RFQ |
|
Ameya Holding Limited | IC EEPROM 2KBIT 400KHZ SOT23-6 | 2550 |
|
RFQ |
Part Details for 24AA025T-I/OT
24AA025T-I/OT CAD Models
24AA025T-I/OT Part Data Attributes:
|
24AA025T-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA025T-I/OT
Microchip Technology Inc
256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 6 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24AA025T-I/OT
This table gives cross-reference parts and alternative options found for 24AA025T-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA025T-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA025E48T-E/OT | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24AA025T-I/OT vs 24AA025E48T-E/OT |
24AA025E48T-I/OT | 64 X 16 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24AA025T-I/OT vs 24AA025E48T-I/OT |
24AA025E64T-I/OT | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24AA025T-I/OT vs 24AA025E64T-I/OT |
24AA025UIDT-I/OT | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24AA025T-I/OT vs 24AA025UIDT-I/OT |
24AA025E64T-E/OT | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24AA025T-I/OT vs 24AA025E64T-E/OT |