Part Details for 24AA02UID-I/P by Microchip Technology Inc
Overview of 24AA02UID-I/P by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 24AA02UID-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W1664
|
Newark | Serial Eeprom, 2Kbit, 400Khz, Dip-8, Memory Configuration:2 Blk (128 X 8Bit), Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA02UID-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 105 |
|
$0.2230 | Buy Now |
DISTI #
24AA02UID-I/P-ND
|
DigiKey | IC EEPROM 2KBIT I2C 400KHZ 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
541 In Stock |
|
$0.3811 / $0.4000 | Buy Now |
DISTI #
70W1664
|
Avnet Americas | PDIP 2K I2C EE, Unique ID, No Address Pins, Upper Half Permanently Write-Protected - Bulk (Alt: 70W1664) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 105 Partner Stock |
|
$0.3850 | Buy Now |
DISTI #
24AA02UID-I/P
|
Avnet Americas | PDIP 2K I2C EE, Unique ID, No Address Pins, Upper Half Permanently Write-Protected - Rail/Tube (Alt: 24AA02UID-I/P) RoHS: Compliant Min Qty: 960 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3700 / $0.3900 | Buy Now |
DISTI #
579-24AA02UID-I/P
|
Mouser Electronics | EEPROM 2K I2C EE Unique ID RoHS: Compliant | 2080 |
|
$0.3540 / $0.3900 | Buy Now |
DISTI #
24AA02UID-I/P
|
Microchip Technology Inc | 2K, 256 X 8 1.8V SERIAL EE UID, IND, Projected EOL: 2039-05-22 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
930 Alternates Available |
|
$0.3300 / $0.3900 | Buy Now |
DISTI #
70322986
|
RS | 2K I2C EE, Unique ID, No Address Pins, Upper Half Permanently Write-Protected | Microchip Technology Inc. 24AA02UID-I/P RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3440 / $0.4050 | RFQ |
|
Future Electronics | 2K I2C™ Serial EEPROMs with Unique 32-bit Serial Number RoHS: Compliant pbFree: Yes Min Qty: 1260 Package Multiple: 60 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.3500 / $0.4100 | Buy Now |
|
Onlinecomponents.com | EEPROM - Unique 32-bit Serial Number - Serial I²C (2-Wire) - 1.8V/2.5V/3.3V/5V - 2 Kbit (128 x 8bit) - 8 Pin DIP - Tube RoHS: Compliant | 900 Factory Stock |
|
$0.3301 / $0.4096 | Buy Now |
|
Bristol Electronics | 780 |
|
RFQ |
Part Details for 24AA02UID-I/P
24AA02UID-I/P CAD Models
24AA02UID-I/P Part Data Attributes
|
24AA02UID-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA02UID-I/P
Microchip Technology Inc
I2C/2-WIRE SERIAL EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1.7V TO 2.5V @ 0.1MHz | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for 24AA02UID-I/P
This table gives cross-reference parts and alternative options found for 24AA02UID-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA02UID-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA02-E/P | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24AA02UID-I/P vs 24AA02-E/P |
IS24C02D-3GLA1-TR | EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Integrated Silicon Solution Inc | 24AA02UID-I/P vs IS24C02D-3GLA1-TR |
24AA02H-I/ST | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24AA02UID-I/P vs 24AA02H-I/ST |
CAT34FC02YE-TE13 | EEPROM, 256X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | Catalyst Semiconductor | 24AA02UID-I/P vs CAT34FC02YE-TE13 |
34AA02T-E/MNY | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 24AA02UID-I/P vs 34AA02T-E/MNY |
AT24HC02B-10TU-1.8 | EEPROM, 256X8, Parallel, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP2-8 | Atmel Corporation | 24AA02UID-I/P vs AT24HC02B-10TU-1.8 |
CAT34RC02WE | EEPROM, 256X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | 24AA02UID-I/P vs CAT34RC02WE |
24AA02-I/SN | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24AA02UID-I/P vs 24AA02-I/SN |
CAT34C02VP2I-GT4A | 16X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-229, TDFN-8 | onsemi | 24AA02UID-I/P vs CAT34C02VP2I-GT4A |
24AA02/SM | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24AA02UID-I/P vs 24AA02/SM |