There are no models available for this part yet.
Overview of 24AA02UID-I/SN by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 24AA02UID-I/SN by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01X0463
|
Newark | Serial Eeprom, 2Kbit, 400Khz, Soic-8, Memory Size:2Kbit, Eeprom Memory Configuration:2 Blk (128 X 8Bit), Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Rohs Compliant: Yes |Microchip 24AA02UID-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$0.2720 / $0.3020 | Buy Now | |
DISTI #
70W1665
|
Newark | Serial Eeprom, 2Kbit, 400Khz, Soic-8, Memory Interface Type:Serial I2C (2-Wire), Memory Size:2Kbit, Eeprom Memory Configuration:256K X 8Bit, Clock Frequency:400Khz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V Rohs Compliant: Yes |Microchip 24AA02UID-I/SN RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 | Buy Now | |
DISTI #
24AA02UID-I/SN-ND
|
DigiKey | IC EEPROM 2KBIT I2C 400KHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1361 In Stock |
|
$0.2704 / $0.3000 | Buy Now | |
DISTI #
24AA02UID-I/SN
|
Avnet Americas | EEPROM Serial I2C 2Kbit 256 X 8 1.7V to 5.5V 8-Pin SOIC Tube - Rail/Tube (Alt: 24AA02UID-I/SN) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.2600 / $0.2900 | Buy Now | |
DISTI #
579-24AA02UID-I/SN
|
Mouser Electronics | EEPROM 2K I2C EE Unique ID RoHS: Compliant | 1218 |
|
$0.2620 / $0.2900 | Buy Now | |
DISTI #
24AA02UID-I/SN
|
Microchip Technology Inc | 2K, 256 X 8 1.8V SERIAL EE UID, IND, Projected EOL: 2039-05-22 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
0 Alternates Available |
|
$0.2400 / $0.2900 | Buy Now | |
DISTI #
70322987
|
RS | 2K I2C EE, Unique ID, No Address Pins, Upper Half Permanently Write-Protected | Microchip Technology Inc. 24AA02UID-I/SN RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2680 / $0.3150 | RFQ | |
Future Electronics | 2Kb I2C Serial EEPROM RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 | 0 |
|
$0.2630 | Buy Now | ||
Onlinecomponents.com | EEPROM - Unique 32-bit Serial Number - Serial I²C (2-Wire) - 1.8V/2.5V/3.3V/5V - 2 Kbit (128 x 8bit) - 8 Pin SOIC - Tube RoHS: Compliant |
1400 In Stock 2400 On Order |
|
$0.2533 / $0.2788 | Buy Now | ||
DISTI #
77817291
|
Verical | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2344 | Americas - 1400 |
|
$0.3394 / $0.3624 | Buy Now |
CAD Models for 24AA02UID-I/SN by Microchip Technology Inc
Part Data Attributes for 24AA02UID-I/SN by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOIC-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
1.7V TO 2.5V @ 0.1MHz
|
Clock Frequency-Max (fCLK)
|
0.4 MHz
|
Data Retention Time-Min
|
200
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
1010DDDR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Memory Density
|
2048 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
256 words
|
Number of Words Code
|
256
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
256X8
|
Output Characteristics
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.23
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
5 V
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.75 mm
|
Serial Bus Type
|
I2C
|
Standby Current-Max
|
0.000001 A
|
Supply Current-Max
|
0.003 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Alternate Parts for 24AA02UID-I/SN
This table gives cross-reference parts and alternative options found for 24AA02UID-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA02UID-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA02UIDT-I/SN | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24AA02UID-I/SN vs 24AA02UIDT-I/SN |
Related Parts for 24AA02UID-I/SN
-
24AA32AT-I/MNYEEPROMs
-
UCC28C43DGKRSwitching Regulator or Controllers
-
SI8640AB-B-ISOther Analog ICs
-
LTC6404IUD-1#PBFOperational Amplifiers
-
FPF2165RPower Management Circuits
-
ZXM61N03FTASmall Signal Field-Effect Transistors
-
IHLP6767GZER4R7M01Fixed Inductors
-
REF5045AIDRVoltage References
-
RI-TRP-DR2B-40Other Telecom ICs