-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C/2-WIRE SERIAL EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3474
|
Newark | Eeprom, 256Kbit, I2C, 400Khz, Tssop-8, Memory Size:256Kbit, Eeprom Memory Configuration:32K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Rohs Compliant: Yes |Microchip 24AA256UID-I/ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 118 |
|
$1.1000 / $1.1900 | Buy Now |
DISTI #
24AA256UID-I/ST-ND
|
DigiKey | IC EEPROM 256KBIT I2C 8TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1690 In Stock |
|
$1.0918 / $1.1700 | Buy Now |
DISTI #
24AA256UID-I/ST
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 2.5/4.5/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: 24AA256UID-I/ST) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0600 / $1.1400 | Buy Now |
DISTI #
579-24AA256UID-I/ST
|
Mouser Electronics | EEPROM 256K I2C EE EUI-48 EUI-64 Unique ID RoHS: Compliant | 6407 |
|
$1.0200 / $1.1400 | Buy Now |
DISTI #
24AA256UID-I/ST
|
Microchip Technology Inc | 256K, 256 X 8 1.8V SERIAL EE UID, IND, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
2785 Alternates Available |
|
$0.9600 / $1.1400 | Buy Now |
DISTI #
70470034
|
RS | 256K EEPROM Serial-I2C 32Kx8 1.8V TSSOP8 | Microchip Technology Inc. 24AA256UID-I/ST RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Future Electronics | 256K I2C EE, EUI-48, EUI-64, Unique ID, Upper Eighth Pe RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 200Tube |
|
$1.0000 / $1.0700 | Buy Now |
|
Future Electronics | 256K I2C EE, EUI-48, EUI-64, Unique ID, Upper Eighth Pe RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.0200 / $1.1200 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 256Kb (32K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin TSSOP - Tube RoHS: Compliant |
1200 In Stock 2700 Factory Stock |
|
$1.0100 / $1.0500 | Buy Now |
DISTI #
24AA256UID-I/ST
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 2.5/4.5/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: 24AA256UID-I/ST) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0600 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24AA256UID-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA256UID-I/ST
Microchip Technology Inc
I2C/2-WIRE SERIAL EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 1.7V TO 2.5V @ 0.1MHZ | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 4.5 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
This table gives cross-reference parts and alternative options found for 24AA256UID-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA256UID-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA256T-I/STG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24AA256UID-I/ST vs 24AA256T-I/STG |
24AA256-I/ST | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24AA256UID-I/ST vs 24AA256-I/ST |
24AA256T-I/ST | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24AA256UID-I/ST vs 24AA256T-I/ST |
24AA256-E/STG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 24AA256UID-I/ST vs 24AA256-E/STG |
24AA256UIDT-I/ST | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24AA256UID-I/ST vs 24AA256UIDT-I/ST |
24AA256T-E/ST | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 24AA256UID-I/ST vs 24AA256T-E/ST |
24AA256-IT/ST | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24AA256UID-I/ST vs 24AA256-IT/ST |
24AA256-E/ST | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 24AA256UID-I/ST vs 24AA256-E/ST |
24AA256T-E/STG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 24AA256UID-I/ST vs 24AA256T-E/STG |