Part Details for 24AA512T-I/ST14 by Microchip Technology Inc
Overview of 24AA512T-I/ST14 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24AA512T-I/ST14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6904
|
Newark | Eeprom, 512Kbit, -40 To 85Deg C, Memory Configuration:64K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Tssop, No. Of Pins:14Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA512T-I/ST14 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8900 | Buy Now |
DISTI #
24AA512T-I/ST14-ND
|
DigiKey | IC EEPROM 512KBIT I2C 14TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9184 | Buy Now |
DISTI #
24AA512T-I/ST14
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 14-Pin TSSOP T/R - Tape and Reel (Alt: 24AA512T-I/ST14) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.8300 / $1.9700 | Buy Now |
DISTI #
579-24AA512T-I/ST14
|
Mouser Electronics | EEPROM 64kx8 - 1.8V RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 512Kb (64K x 8) - 1.8/2.5V/3.3V/5V - 14-Pin TSSOP - Tape&Reel RoHS: Compliant | 0 |
|
$1.8500 / $5.0700 | Buy Now |
|
NAC | 512K, 64K X 8, 1.8V SER EE, IND - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.8600 / $2.2900 | Buy Now |
DISTI #
24AA512T-I/ST14
|
Avnet Silica | EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 14-Pin TSSOP T/R (Alt: 24AA512T-I/ST14) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | EEPROM - Serial-I²C - 512Kb (64K x 8) - 1.8/2.5V/3.3V/5V - 14-Pin TSSOP - Tape&Reel RoHS: Compliant | 0 |
|
$1.8500 / $5.0700 | Buy Now |
Part Details for 24AA512T-I/ST14
24AA512T-I/ST14 CAD Models
24AA512T-I/ST14 Part Data Attributes
|
24AA512T-I/ST14
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA512T-I/ST14
Microchip Technology Inc
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24AA512T-I/ST14
This table gives cross-reference parts and alternative options found for 24AA512T-I/ST14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA512T-I/ST14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1EX24512BSAS0G#S0 | I2C/2-WIRE SERIAL EEPROM | Renesas Electronics Corporation | 24AA512T-I/ST14 vs R1EX24512BSAS0G#S0 |
24AA512T-I/SMG | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 | Microchip Technology Inc | 24AA512T-I/ST14 vs 24AA512T-I/SMG |
M24512-HRMN6TP | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | 24AA512T-I/ST14 vs M24512-HRMN6TP |
24AA512T-I/SM | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 | Microchip Technology Inc | 24AA512T-I/ST14 vs 24AA512T-I/SM |
24AA512T-I/CS17K | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PBGA8, ROHS COMPLIANT, CSP-8 | Microchip Technology Inc | 24AA512T-I/ST14 vs 24AA512T-I/CS17K |
M24512-DRMN3G/K | EEPROM 5V | STMicroelectronics | 24AA512T-I/ST14 vs M24512-DRMN3G/K |
24AA512-I/MF | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, ROHS COMPLIANT, DFN-8 | Microchip Technology Inc | 24AA512T-I/ST14 vs 24AA512-I/MF |
M24512-DRMN6TG/K | 64KX8 EEPROM 5V, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | 24AA512T-I/ST14 vs M24512-DRMN6TG/K |
M24512-DRMN6P | EEPROM 5V | STMicroelectronics | 24AA512T-I/ST14 vs M24512-DRMN6P |
M24512-RMN6T | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | 24AA512T-I/ST14 vs M24512-RMN6T |