Part Details for 24C64TE/SL by Microchip Technology Inc
Overview of 24C64TE/SL by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for 24C64TE/SL
24C64TE/SL CAD Models
24C64TE/SL Part Data Attributes
|
24C64TE/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24C64TE/SL
Microchip Technology Inc
8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.207 INCH, EIAJ, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.207 INCH, EIAJ, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for 24C64TE/SL
This table gives cross-reference parts and alternative options found for 24C64TE/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24C64TE/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C64-10SI | EEPROM, 8KX8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Atmel Corporation | 24C64TE/SL vs AT24C64-10SI |
24C64TI/SL | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.207 INCH, EIAJ, PLASTIC, SOIC-14 | Microchip Technology Inc | 24C64TE/SL vs 24C64TI/SL |
AT24C64-10SC | EEPROM, 8KX8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Atmel Corporation | 24C64TE/SL vs AT24C64-10SC |
AT24C64-10SCT/R | EEPROM, 8KX8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Atmel Corporation | 24C64TE/SL vs AT24C64-10SCT/R |
AT24C64-10SIT/R | EEPROM, 8KX8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Atmel Corporation | 24C64TE/SL vs AT24C64-10SIT/R |
CAT24C64J14-TE7 | EEPROM, 8KX8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Catalyst Semiconductor | 24C64TE/SL vs CAT24C64J14-TE7 |
CAT24C64J14-TE13 | EEPROM, 8KX8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Catalyst Semiconductor | 24C64TE/SL vs CAT24C64J14-TE13 |
24C64T/SL | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.207 INCH, EIAJ, PLASTIC, SOIC-14 | Microchip Technology Inc | 24C64TE/SL vs 24C64T/SL |