Part Details for 24C65/SM by Microchip Technology Inc
Overview of 24C65/SM by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24C65/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4066
|
Newark | Serial Eeprom, 64Kbit, 400Khz, Soij-8, Memory Configuration:8K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Soij, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:6V Rohs Compliant: Yes |Microchip 24C65/SM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$0.6130 | Buy Now |
DISTI #
59M5102
|
Newark | Serial Eeprom, 64Kbit, 400Khz, Soij-8, Memory Size:64Kbit, Eeprom Memory Configuration:8K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Rohs Compliant: Yes |Microchip 24C65/SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.3100 | Buy Now |
DISTI #
24C65/SM-ND
|
DigiKey | IC EEPROM 64KBIT I2C 8SOIJ Min Qty: 1 Lead time: 4 Weeks Container: Tube |
31 In Stock |
|
$2.1733 / $2.3500 | Buy Now |
DISTI #
24C65/SM
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 5V 8-Pin SOIJ - Rail/Tube (Alt: 24C65/SM) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1100 / $2.2800 | Buy Now |
DISTI #
96K4066
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 5V 8-Pin SOIJ - Bulk (Alt: 96K4066) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 13 Partner Stock |
|
$2.1900 | Buy Now |
DISTI #
579-24C65SM
|
Mouser Electronics | EEPROM 8kx8 Smart RoHS: Compliant | 147 |
|
$2.1100 / $2.2800 | Buy Now |
DISTI #
24C65/SM
|
Microchip Technology Inc | 64K, 8K X 8 SMART SERIAL, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
2100 Alternates Available |
|
$1.6800 / $2.2800 | Buy Now |
DISTI #
70451729
|
RS | 64K, 8K X 8 SMART SERIAL8 SOIJ .208in TUBE | Microchip Technology Inc. 24C65/SM RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4700 / $4.0800 | RFQ |
|
Future Electronics | 24C65 Series 64 Kbit (8K x 8) 6 V SMT I2C Smart Serial EEPROM - SOIJ-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 10Tube |
|
$2.0700 / $2.3400 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 64K-bit (8K x 8) - 5V - 8-Pin SOIJ - Tube RoHS: Compliant | 2070 Factory Stock |
|
$1.9100 / $2.2200 | Buy Now |
Part Details for 24C65/SM
24C65/SM CAD Models
24C65/SM Part Data Attributes
|
24C65/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24C65/SM
Microchip Technology Inc
8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, EIAJ, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.207 INCH, EIAJ, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for 24C65/SM
This table gives cross-reference parts and alternative options found for 24C65/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24C65/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24C65I/SM | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24C65/SM vs 24C65I/SM |
24C65T-I/SM300G | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24C65/SM vs 24C65T-I/SM300G |
24C65-E/SMG | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24C65/SM vs 24C65-E/SMG |
24C65T-I/SM306G | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24C65/SM vs 24C65T-I/SM306G |
24C65-I/SMG | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24C65/SM vs 24C65-I/SMG |
24C65T/SMVAO | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, EIAJ, PLASTIC, SOIC-8 | Microchip Technology Inc | 24C65/SM vs 24C65T/SMVAO |
24C65T-I/SM306 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24C65/SM vs 24C65T-I/SM306 |
24C65T/SMC26G | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, EIAJ, PLASTIC, SOIC-8 | Microchip Technology Inc | 24C65/SM vs 24C65T/SMC26G |
24C65T/SMVAOG | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, EIAJ, PLASTIC, SOIC-8 | Microchip Technology Inc | 24C65/SM vs 24C65T/SMVAOG |
24C65T-E/SM | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24C65/SM vs 24C65T-E/SM |