Part Details for 24FC128-IT/SM by Microchip Technology Inc
Overview of 24FC128-IT/SM by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24FC128-IT/SM
24FC128-IT/SM CAD Models
24FC128-IT/SM Part Data Attributes:
|
24FC128-IT/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC128-IT/SM
Microchip Technology Inc
16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.208 INCH, ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.21 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for 24FC128-IT/SM
This table gives cross-reference parts and alternative options found for 24FC128-IT/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC128-IT/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS24C128A-2WI | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOP-8 | Integrated Silicon Solution Inc | 24FC128-IT/SM vs IS24C128A-2WI |
IS24C128A-3WLA3 | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.200 INCH, LEAD FREE, EIAJ, PLASTIC, SOP-8 | Integrated Silicon Solution Inc | 24FC128-IT/SM vs IS24C128A-3WLA3 |
IS24C128B-2WLI | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.200 INCH, LEAD FREE, PLASTIC, SOIC-8 | Integrated Silicon Solution Inc | 24FC128-IT/SM vs IS24C128B-2WLI |
24FC128T-I/SM | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24FC128-IT/SM vs 24FC128T-I/SM |
24FC128-I/SM | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24FC128-IT/SM vs 24FC128-I/SM |
24FC128-I/SMRVA | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24FC128-IT/SM vs 24FC128-I/SMRVA |
24FC128T-I/SMG | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24FC128-IT/SM vs 24FC128T-I/SMG |
IS24C128A-2WLI | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.200 INCH, LEAD FREE, EIAJ, PLASTIC, SOP-8 | Integrated Silicon Solution Inc | 24FC128-IT/SM vs IS24C128A-2WLI |