There are no models available for this part yet.
Overview of 24FC16-I/SN by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 24FC16-I/SN by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AH0875
|
Newark | 16Kb I2C Eeprom, 1Mhz 1.7-5.5V, 8-Soic 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip 24FC16-I/SN RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 | Buy Now | |
DISTI #
150-24FC16-I/SN-ND
|
DigiKey | IC EEPROM 16KBIT I2C 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1574 In Stock |
|
$0.2704 / $0.3000 | Buy Now | |
DISTI #
24FC16-I/SN
|
Avnet Americas | EEPROM Serial CMOS 16K-bit 1MHz 4.5V to 5.5V 8-Pin SOIC - Rail/Tube (Alt: 24FC16-I/SN) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.2600 / $0.2900 | Buy Now | |
DISTI #
579-24FC16-I/SN
|
Mouser Electronics | EEPROM 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC RoHS: Compliant | 0 |
|
$0.2620 / $0.2900 | Order Now | |
DISTI #
24FC16-I/SN
|
Microchip Technology Inc | 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC, IND W/WHOLE ARRAY WP, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
1100 Alternates Available |
|
$0.2200 / $0.2900 | Buy Now | |
Onlinecomponents.com | Serial EEPROM - 16KB - I²C - 1.7 to 5.5V - 1MHz - 8-lead SOIC - -40°C to +85°C RoHS: Compliant | 1100 Factory Stock |
|
$0.2567 / $0.3186 | Buy Now | ||
DISTI #
24FC16-I/SN
|
TME | IC: EEPROM memory, 16kbEEPROM, I2C, 2kx8bit, 1.7÷5.5V, 1MHz, SO8 Min Qty: 1 | 0 |
|
$0.3900 / $0.5100 | RFQ | |
NAC | 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 900 |
|
$0.2600 / $0.3200 | Buy Now | ||
DISTI #
24FC16-I/SN
|
Avnet Silica | EEPROM Serial CMOS 16K-bit 1MHz 4.5V to 5.5V 8-Pin SOIC (Alt: 24FC16-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
24FC16-I/SN
|
EBV Elektronik | EEPROM Serial CMOS 16K-bit 1MHz 4.5V to 5.5V 8-Pin SOIC (Alt: 24FC16-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for 24FC16-I/SN by Microchip Technology Inc
Part Data Attributes for 24FC16-I/SN by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max (fCLK)
|
1 MHz
|
Data Retention Time-Min
|
200
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
1010MMMR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Memory Density
|
16384 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Programming Voltage
|
2.5 V
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.75 mm
|
Serial Bus Type
|
I2C
|
Standby Current-Max
|
0.000001 A
|
Supply Current-Max
|
0.003 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE
|
Alternate Parts for 24FC16-I/SN
This table gives cross-reference parts and alternative options found for 24FC16-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC16-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC16T-I/SN | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | 24FC16-I/SN vs 24FC16T-I/SN |
24FC16T-E/SN | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC16-I/SN vs 24FC16T-E/SN |