Part Details for 24FC256T-I/MNY by Microchip Technology Inc
Overview of 24FC256T-I/MNY by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 24FC256T-I/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24FC256T-I/MNYCT-ND
|
DigiKey | IC EEPROM 256KBIT I2C 1MHZ 8TDFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8510 In Stock |
|
$1.0300 / $1.0900 | Buy Now |
DISTI #
24FC256T-I/MNY
|
Avnet Americas | EEPROM, Serial I2C 256 Kbit, 32K x 8bit, 1 MHz, 8 Pins, TDFN-EP - Tape and Reel (Alt: 24FC256T-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.0600 | Buy Now |
DISTI #
579-24FC256T-I/MNY
|
Mouser Electronics | EEPROM 256K, 32Kx8, 2.5V HI-SPEED SER EE IND RoHS: Compliant | 4915 |
|
$1.0000 / $1.0600 | Buy Now |
DISTI #
24FC256T-I/MNY
|
Microchip Technology Inc | 256k 2-Wire 1.7V-5.5V Serial EEPROM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
13540 Alternates Available |
|
$0.8800 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9500 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 256Kb (32K x 8) - 1MHz - 1.8V/2.5V/3.3V/5V - 8-Pin TDFN - Tape&Reel RoHS: Compliant | 26400 Factory Stock |
|
$0.9430 / $2.5840 | Buy Now |
DISTI #
24FC256T-I/MNY
|
Avnet Americas | EEPROM, Serial I2C 256 Kbit, 32K x 8bit, 1 MHz, 8 Pins, TDFN-EP - Tape and Reel (Alt: 24FC256T-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.0600 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 256K I2C 1MHZ 8TDFN | 11112 |
|
RFQ | |
DISTI #
24FC256T-I/MNY
|
Avnet Americas | EEPROM, Serial I2C 256 Kbit, 32K x 8bit, 1 MHz, 8 Pins, TDFN-EP - Tape and Reel (Alt: 24FC256T-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.0600 | Buy Now |
|
NAC | 256K, 32K X 8, 2.5V HI-SPEED SER EE, IND - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 19800 |
|
$0.9500 / $1.1700 | Buy Now |
Part Details for 24FC256T-I/MNY
24FC256T-I/MNY CAD Models
24FC256T-I/MNY Part Data Attributes
|
24FC256T-I/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC256T-I/MNY
Microchip Technology Inc
I2C/2-WIRE SERIAL EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Reverse Pinout | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24FC256T-I/MNY
This table gives cross-reference parts and alternative options found for 24FC256T-I/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC256T-I/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC256T-E/MNY | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24FC256T-I/MNY vs 24FC256T-E/MNY |
24FC256-E/MNY | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24FC256T-I/MNY vs 24FC256-E/MNY |
24FC256-I/MNY | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24FC256T-I/MNY vs 24FC256-I/MNY |