-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3479
|
Newark | Eeprom, 512Kbit, I2C, 1Mhz, Tssop-8, Memory Size:512Kbit, Eeprom Memory Configuration:64K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Microchip 24FC512-I/ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7000 / $1.8200 | Buy Now |
DISTI #
24FC512-I/ST-ND
|
DigiKey | IC EEPROM 512KBIT I2C 8TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
128 In Stock |
|
$1.6866 / $1.8100 | Buy Now |
DISTI #
24FC512-I/ST
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: 24FC512-I/ST) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6300 / $1.7600 | Buy Now |
DISTI #
579-24FC512-I/ST
|
Mouser Electronics | EEPROM 512K 64K X 8 2.5V HI-SPEED SER EE IND RoHS: Compliant | 1978 |
|
$1.6400 / $1.7600 | Buy Now |
DISTI #
V99:2348_06422713
|
Arrow Electronics | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2211 | Americas - 126 |
|
$1.6810 | Buy Now |
DISTI #
E54:1762_00271095
|
Arrow Electronics | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2328 | Europe - 50 |
|
$1.7945 | Buy Now |
DISTI #
24FC512-I/ST
|
Microchip Technology Inc | 512K, 64K X 8, 1MHz SER EE, IND, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 34339 |
|
$1.3000 / $1.7600 | Buy Now |
DISTI #
70451624
|
RS | 512K, 64K X 8, 2.5V HI-SPEED SER EE, IND8 TSSOP 4.4mm TUBE | Microchip Technology Inc. 24FC512-I/ST RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6700 / $1.9700 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 512Kb (64K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - 8-Pin TSSOP - Tube RoHS: Compliant |
500 In Stock 36800 Factory Stock |
|
$1.5400 / $1.7900 | Buy Now |
DISTI #
63512811
|
Verical | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Min Qty: 100 Package Multiple: 100 Date Code: 2211 | Americas - 500 |
|
$2.1967 / $2.3709 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24FC512-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC512-I/ST
Microchip Technology Inc
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24FC512-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC512-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24512-DRDW8TP/K | 512-Kbit serial I2C bus EEPROM 105°C operation | STMicroelectronics | 24FC512-I/ST vs M24512-DRDW8TP/K |
M24512-DRDW3TP/K | Automotive 512 Kbit serial I2C bus EEPROM | STMicroelectronics | 24FC512-I/ST vs M24512-DRDW3TP/K |
M24512-RDW6TP | 512 Kbit serial I2C bus EEPROM | STMicroelectronics | 24FC512-I/ST vs M24512-RDW6TP |
R1EX24512BTAS0I#S0 | Two-wire serial interface 512k EEPROM (64-kword x 8-bit), TSSOP, / | Renesas Electronics Corporation | 24FC512-I/ST vs R1EX24512BTAS0I#S0 |