Part Details for 24FC64FT-I/MNY by Microchip Technology Inc
Overview of 24FC64FT-I/MNY by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24FC64FT-I/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24FC64FT-I/MNY-ND
|
DigiKey | IC EEPROM 64KBIT I2C 1MHZ 8TDFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5459 | Buy Now |
DISTI #
24FC64FT-I/MNY
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TDFN T/R - Tape and Reel (Alt: 24FC64FT-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
579-24FC64FT-I/MNY
|
Mouser Electronics | EEPROM 64K 8KX8 2.5V HI-SPD SER EE IND 1/4AWP RoHS: Compliant | 0 |
|
$0.5300 | Order Now |
DISTI #
24FC64FT-I/MNY
|
Microchip Technology Inc | 64K, 8K X 8, 2.5V SER EE, IND, 1/4 ARRAY WRITE PROTECT, Projected EOL: 2039-03-02 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
8270 Alternates Available |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
70570747
|
RS | 64K, 8K X 8, 2.5V HI-SPEED SER EE, IND | Microchip Technology Inc. 24FC64FT-I/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $0.9700 | RFQ |
|
Future Electronics | EEPROM Memory IC 64Kb (8K x 8) IC 1MHz 400ns 8-TDFN (2x3) RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.5200 / $0.5550 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 64Kb (8K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - Quarter Array Write Protect - 8-Pin TDFN - Tape&Reel RoHS: Compliant | 3300 Factory Stock |
|
$0.4717 / $0.9880 | Buy Now |
|
Bristol Electronics | 3300 |
|
RFQ | ||
|
Quest Components | 2640 |
|
$0.5160 / $1.7200 | Buy Now | |
|
NAC | 64K, 8K X 8, 2.5V HI-SPEED SER EE, IND - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$0.4700 / $0.5800 | Buy Now |
Part Details for 24FC64FT-I/MNY
24FC64FT-I/MNY CAD Models
24FC64FT-I/MNY Part Data Attributes
|
24FC64FT-I/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC64FT-I/MNY
Microchip Technology Inc
24FC64FT-I/MNY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24FC64FT-I/MNY
This table gives cross-reference parts and alternative options found for 24FC64FT-I/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC64FT-I/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24C08-MN6TP | EEPROM, 8KX1, Serial, CMOS, PDSO8, SOP-8 | ROHM Semiconductor | 24FC64FT-I/MNY vs BR24C08-MN6TP |
11AA161-I/MNY | 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 24FC64FT-I/MNY vs 11AA161-I/MNY |
S-93C46BD0I-I8T1U | EEPROM, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TMSOP-8 | ABLIC Inc. | 24FC64FT-I/MNY vs S-93C46BD0I-I8T1U |
CAT93C46RLI-G | EEPROM, 64X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | 24FC64FT-I/MNY vs CAT93C46RLI-G |
BR25L080FVT-W | EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | 24FC64FT-I/MNY vs BR25L080FVT-W |
CAV24C08YE-GT3 | EEPROM Serial 8-Kb I2C - Automotive Grade, TSSOP8, 4.4x3, 3000-REEL, Automotive Qualified | onsemi | 24FC64FT-I/MNY vs CAV24C08YE-GT3 |
M24128-BWMN3TP/C | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | 24FC64FT-I/MNY vs M24128-BWMN3TP/C |
BR24S16FVM-W | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | ROHM Semiconductor | 24FC64FT-I/MNY vs BR24S16FVM-W |
BR25L040FVT-W | EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | 24FC64FT-I/MNY vs BR25L040FVT-W |
24AA64FT-I/OT | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24FC64FT-I/MNY vs 24AA64FT-I/OT |