There are no models available for this part yet.
Overview of 24LC00-I/P by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 24LC00-I/P by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12C1983
|
Newark | Serial Eeprom, 128Bit, 400Khz, Dip-8, Memory Configuration:16 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip 24LC00-I/P RoHS: Compliant Min Qty: 1140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3540 | Buy Now | |
DISTI #
24LC00-I/P-ND
|
DigiKey | IC EEPROM 128BIT I2C 8DIP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
303 In Stock |
|
$0.3502 / $0.3800 | Buy Now | |
DISTI #
24LC00-I/P
|
Avnet Americas | EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 24LC00-I/P) RoHS: Compliant Min Qty: 1140 Package Multiple: 60 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.3400 / $0.3700 | Buy Now | |
DISTI #
579-24LC00-I/P
|
Mouser Electronics | EEPROM 16byte 128kb 1.8V RoHS: Compliant | 998 |
|
$0.3400 / $0.3700 | Buy Now | |
DISTI #
24LC00-I/P
|
Microchip Technology Inc | 16 byte, 128 bit, 2.5V SEE, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
1242 Alternates Available |
|
$0.2600 / $0.3700 | Buy Now | |
DISTI #
70045219
|
RS | Microchip 24LC00-I/P Serial EEPROM Memory,128bit,900ns,2.5 to 5.5V 8-Pin PDIP | Microchip Technology Inc. 24LC00-I/P RoHS: Not Compliant Min Qty: 1140 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3230 / $0.3800 | RFQ | |
Onlinecomponents.com | EEPROM - Serial-I²C - 128-bit 16 x 8 - 2.5V/3.3V/5V - 8-Pin DIP - Tube RoHS: Compliant | 720 Factory Stock |
|
$0.2689 / $0.3338 | Buy Now | ||
Bristol Electronics | 2940 |
|
RFQ | ||||
Quest Components | Serial EEPROM, 16 x 8, 8 Pin, Plastic, DIP | 2352 |
|
$0.3413 / $0.9750 | Buy Now | ||
Quest Components | Serial EEPROM, 16 x 8, 8 Pin, Plastic, DIP | 116 |
|
$0.3900 / $0.5850 | Buy Now |
CAD Models for 24LC00-I/P by Microchip Technology Inc
Part Data Attributes for 24LC00-I/P by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max (fCLK)
|
0.4 MHz
|
Data Retention Time-Min
|
200
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
1010XXXR
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.271 mm
|
Memory Density
|
128 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
16 words
|
Number of Words Code
|
16
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
16X8
|
Output Characteristics
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
SERIAL
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
5.334 mm
|
Serial Bus Type
|
I2C
|
Standby Current-Max
|
0.000001 A
|
Supply Current-Max
|
0.002 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Write Cycle Time-Max (tWC)
|
4 ms
|
Alternate Parts for 24LC00-I/P
This table gives cross-reference parts and alternative options found for 24LC00-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC00-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC00-C/PG | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 24LC00-I/P vs 24LC00-C/PG |
24LC00/P | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH , LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 24LC00-I/P vs 24LC00/P |
24LC00-I/PROC | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC00-I/P vs 24LC00-I/PROC |
24LC00-C/P | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 24LC00-I/P vs 24LC00-C/P |
24LC00TI/P | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC00-I/P vs 24LC00TI/P |