Memory
24LC00E/P
Microchip Technology Inc
Description: 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8

Overview of 24LC00E/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 24LC00E/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24LC00E/P by Microchip Technology Inc

24LC00E/P
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010XXXR
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.27 mm
Memory Density
128 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
16 words
Number of Words Code
16
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
16X8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
4 ms
Want to compare parts?
  1. 24LC00E/P
    Microchip Technology Inc
    16 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8
    VS

Alternate Parts for 24LC00E/P

This table gives cross-reference parts and alternative options found for 24LC00E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC00E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24LC00/PA35 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH , LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 24LC00E/P vs 24LC00/PA35
24LC00-C/P 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 24LC00E/P vs 24LC00-C/P
24LC00-I/PROC 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24LC00E/P vs 24LC00-I/PROC
24LC00-I/PG 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24LC00E/P vs 24LC00-I/PG
24LC00-C/PG 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 24LC00E/P vs 24LC00-C/PG
Part Number Description Manufacturer Compare
24LC00-I/SN 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC00E/P vs 24LC00-I/SN
24LC00TE/SN 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC00E/P vs 24LC00TE/SN
24LC00T-IT/OT EEPROM, 16X8, Serial, CMOS, PDSO5 Microchip Technology Inc 24LC00E/P vs 24LC00T-IT/OT
24LC00TI/MC 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2X3.00 MM,0.9 MM HIGHT, PLASTIC, DFN-8 Microchip Technology Inc 24LC00E/P vs 24LC00TI/MC
24LC00/PA35 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH , LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 24LC00E/P vs 24LC00/PA35
24LC00-C/PG 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 24LC00E/P vs 24LC00-C/PG
24LC00TE/OT 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, LEAD FREE, PLASTIC, SC-74A, SOT-23, 5 PIN Microchip Technology Inc 24LC00E/P vs 24LC00TE/OT
24LC00T-I/OT 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc 24LC00E/P vs 24LC00T-I/OT
24LC00-IT/ST 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC00E/P vs 24LC00-IT/ST
24LC00E/SN 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC00E/P vs 24LC00E/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LC00E/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LC00E/P by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24LC00E/P would you like to use for your alert(s)?
  • Please alert me when 24LC00E/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24LC00E/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LC00E/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24LC00E/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LC00E/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LC00E/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: