Part Details for 24LC014T-I/SN by Microchip Technology Inc
Overview of 24LC014T-I/SN by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC014T-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C4395
|
Newark | Eeprom, 1Kbit, -40 To 85Deg C, Memory Configuration:128 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC014T-I/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 | Buy Now |
DISTI #
24LC014T-I/SNCT-ND
|
DigiKey | IC EEPROM 1KBIT I2C 400KHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9470 In Stock |
|
$0.3399 / $0.3600 | Buy Now |
DISTI #
24LC014T-I/SN
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 24LC014T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
579-24LC014T-I/SN
|
Mouser Electronics | EEPROM 256x8 - 2.5V RoHS: Compliant | 2231 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
24LC014T-I/SN
|
Microchip Technology Inc | 2K, 256 X 8 SERIAL EE, 2.5V IND, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel | 66000 |
|
$0.2500 / $0.3500 | Buy Now |
DISTI #
70571300
|
RS | 1K, 128 X 8 SERIAL EE, 2.5V IND | Microchip Technology Inc. 24LC014T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.3000 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial I²C - 1Kb (128 x 8) - 2.5V/3.3V/5V - 8-Pin SOIC - Tape&Reel RoHS: Compliant | 69300 Factory Stock |
|
$0.2841 / $0.3111 | Buy Now |
|
Quest Components | 2640 |
|
$0.6240 / $2.0800 | Buy Now | |
|
NAC | 1K, 128 X 8 SERIAL EE, 2.5V IND - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 56100 |
|
$0.3000 / $0.3700 | Buy Now |
Part Details for 24LC014T-I/SN
24LC014T-I/SN CAD Models
24LC014T-I/SN Part Data Attributes
|
24LC014T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC014T-I/SN
Microchip Technology Inc
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 3/5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC014T-I/SN
This table gives cross-reference parts and alternative options found for 24LC014T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC014T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC32AT-I/SN | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC014T-I/SN vs 24LC32AT-I/SN |
24LC16BI/SL | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | 24LC014T-I/SN vs 24LC16BI/SL |
24AA08-E/MC | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 24LC014T-I/SN vs 24AA08-E/MC |
CAT25020VP2I-T3 | 256X8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | 24LC014T-I/SN vs CAT25020VP2I-T3 |
24C02A-I/P | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC014T-I/SN vs 24C02A-I/P |
M24C64-RDW6P/P | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | 24LC014T-I/SN vs M24C64-RDW6P/P |
M24C32-WDW3G/P | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | 24LC014T-I/SN vs M24C32-WDW3G/P |
M24C08-BN3G | 1KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 | STMicroelectronics | 24LC014T-I/SN vs M24C08-BN3G |
CAT25010YE-T3 | IC 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-153, TSSOP-8, Programmable ROM | onsemi | 24LC014T-I/SN vs CAT25010YE-T3 |
M24C02-RMN1T | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | 24LC014T-I/SN vs M24C02-RMN1T |