Memory
24LC01BT-I/OTVAO
Microchip Technology Inc
Description: 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN

Overview of 24LC01BT-I/OTVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 24LC01BT-I/OTVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24LC01BT-I/OTVAO by Microchip Technology Inc

24LC01BT-I/OTVAO
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010XXXR
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.95 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
5
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128X8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reverse Pinout
NO
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1.45 mm
Serial Bus Type
I2C
Standby Current-Max
0.000005 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.63 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 24LC01BT-I/OTVAO
    Microchip Technology Inc
    128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
    VS

Alternate Parts for 24LC01BT-I/OTVAO

This table gives cross-reference parts and alternative options found for 24LC01BT-I/OTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC01BT-I/OTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24LC01BT-IT/OT EEPROM, 128X8, Serial, CMOS, PDSO5 Microchip Technology Inc 24LC01BT-I/OTVAO vs 24LC01BT-IT/OT
24LC01BT-E/OTG 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc 24LC01BT-I/OTVAO vs 24LC01BT-E/OTG
24LC01BT-E/OT 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc 24LC01BT-I/OTVAO vs 24LC01BT-E/OT
24LC01B-IT/OT 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc 24LC01BT-I/OTVAO vs 24LC01B-IT/OT
24LC01B/OTG 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc 24LC01BT-I/OTVAO vs 24LC01B/OTG
24LC01BT/OT 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc 24LC01BT-I/OTVAO vs 24LC01BT/OT
Part Number Description Manufacturer Compare
24LC01BT/SN101 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24LC01BT-I/OTVAO vs 24LC01BT/SN101
24LC014HT-I/SN 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC01BT-I/OTVAO vs 24LC014HT-I/SN
24LC01BT-I/MSG 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24LC01BT-I/OTVAO vs 24LC01BT-I/MSG
M24C01-WMC3TG/S 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLP-8 STMicroelectronics 24LC01BT-I/OTVAO vs M24C01-WMC3TG/S
M24C01-MB6TP 128X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, LEAD FREE, MLP-8 STMicroelectronics 24LC01BT-I/OTVAO vs M24C01-MB6TP
24LC01B-I/MNY 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 24LC01BT-I/OTVAO vs 24LC01B-I/MNY
M24C01-MB3TP 128X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, LEAD FREE, MLP-8 STMicroelectronics 24LC01BT-I/OTVAO vs M24C01-MB3TP
24LC01BT-I/P 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 24LC01BT-I/OTVAO vs 24LC01BT-I/P
M24C01-WMB6G 128X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics 24LC01BT-I/OTVAO vs M24C01-WMB6G
24LC01BT/ST 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC01BT-I/OTVAO vs 24LC01BT/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LC01BT-I/OTVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LC01BT-I/OTVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24LC01BT-I/OTVAO would you like to use for your alert(s)?
  • Please alert me when 24LC01BT-I/OTVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24LC01BT-I/OTVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LC01BT-I/OTVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24LC01BT-I/OTVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LC01BT-I/OTVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LC01BT-I/OTVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: