Memory
24LC024I/ST
Microchip Technology Inc
Description: 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8

Overview of 24LC024I/ST by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 24LC024I/ST by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24LC024I/ST by Microchip Technology Inc

24LC024I/ST
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. 24LC024I/ST
    Microchip Technology Inc
    256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
    VS

Alternate Parts for 24LC024I/ST

This table gives cross-reference parts and alternative options found for 24LC024I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC024I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24LC02BT-E/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC024I/ST vs 24LC02BT-E/ST
24LC024TI/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC024I/ST vs 24LC024TI/ST
24LC02B-IT/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC024I/ST vs 24LC02B-IT/ST
AT24C02B-TP25-B EEPROM, 256X8, Serial, CMOS, PDSO8, 4.40 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation 24LC024I/ST vs AT24C02B-TP25-B
24LC02BH-E/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC024I/ST vs 24LC02BH-E/ST
24LC02BT/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC024I/ST vs 24LC02BT/ST
24LC02B-ET/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC024I/ST vs 24LC02B-ET/ST
24LC02BHT-E/ST IC,SERIAL EEPROM,256X8,CMOS,TSSOP,8PIN,PLASTIC Microchip Technology Inc 24LC024I/ST vs 24LC02BHT-E/ST
24LC02B/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC024I/ST vs 24LC02B/ST
24LC02B-E/STG 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC024I/ST vs 24LC02B-E/STG
Part Number Description Manufacturer Compare
CAT24WC64GWI-TE13REV-B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor 24LC024I/ST vs CAT24WC64GWI-TE13REV-B
NM93CS06LM8 16X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments 24LC024I/ST vs NM93CS06LM8
CAT24WC66K-1.8TE13REV-C 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, EIAJ, SOIC-8 Catalyst Semiconductor 24LC024I/ST vs CAT24WC66K-1.8TE13REV-C
CAT25128VET3 EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MA-012, SOIC-8 Catalyst Semiconductor 24LC024I/ST vs CAT25128VET3
CAT24WC128WA-REVA 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor 24LC024I/ST vs CAT24WC128WA-REVA
M24C32-WDW6B 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics 24LC024I/ST vs M24C32-WDW6B
AT25128AN-10SN-2.7 EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation 24LC024I/ST vs AT25128AN-10SN-2.7
NM25C160LM8X 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments 24LC024I/ST vs NM25C160LM8X
NM93CS06LZEM8 16X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, SOP-8 Texas Instruments 24LC024I/ST vs NM93CS06LZEM8
CAT24WC64WA-TE13REV-D 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor 24LC024I/ST vs CAT24WC64WA-TE13REV-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LC024I/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LC024I/ST by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24LC024I/ST would you like to use for your alert(s)?
  • Please alert me when 24LC024I/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24LC024I/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LC024I/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24LC024I/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LC024I/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LC024I/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: