Memory
24LC02BT/SNROC
Microchip Technology Inc
Description: 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8

Overview of 24LC02BT/SNROC by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for 24LC02BT/SNROC by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24LC02BT/SNROC by Microchip Technology Inc

24LC02BT/SNROC
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.150 INCH, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256X8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. 24LC02BT/SNROC
    Microchip Technology Inc
    256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
    VS

Alternate Parts for 24LC02BT/SNROC

This table gives cross-reference parts and alternative options found for 24LC02BT/SNROC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC02BT/SNROC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24LC02B-IT/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC02BT/SNROC vs 24LC02B-IT/SN
24LC02BHT-E/SN IC,SERIAL EEPROM,256X8,CMOS,SOP,8PIN,PLASTIC Microchip Technology Inc 24LC02BT/SNROC vs 24LC02BHT-E/SN
AT24C02BN-SP25-T EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation 24LC02BT/SNROC vs AT24C02BN-SP25-T
24LC02BT-I/SNA35 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC02BT/SNROC vs 24LC02BT-I/SNA35
24LC02BT-E/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC02BT/SNROC vs 24LC02BT-E/SN
24LC02B-I/SNA35 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC02BT/SNROC vs 24LC02B-I/SNA35
24LC02B-E/SNG 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC02BT/SNROC vs 24LC02B-E/SNG
24LC02BT-I/SNG 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC02BT/SNROC vs 24LC02BT-I/SNG
24LC02BT/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24LC02BT/SNROC vs 24LC02BT/SN
24LC02BH-I/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC02BT/SNROC vs 24LC02BH-I/SN
Part Number Description Manufacturer Compare
24LC02B-I/MCG 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 Microchip Technology Inc 24LC02BT/SNROC vs 24LC02B-I/MCG
24LC02BH-I/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC02BT/SNROC vs 24LC02BH-I/SN
24LC02B/PA32 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc 24LC02BT/SNROC vs 24LC02B/PA32
24LC02BT-E/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC02BT/SNROC vs 24LC02BT-E/SN
24LC02BHT-I/LT 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SC-70, 5 PIN Microchip Technology Inc 24LC02BT/SNROC vs 24LC02BHT-I/LT
AT24C02B-TP25-B EEPROM, 256X8, Serial, CMOS, PDSO8, 4.40 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation 24LC02BT/SNROC vs AT24C02B-TP25-B
24LC02BH-I/LT 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SC-70, 5 PIN Microchip Technology Inc 24LC02BT/SNROC vs 24LC02BH-I/LT
M24C02-WDW3TP/G 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, LEAD FREE, TSSOP-8 STMicroelectronics 24LC02BT/SNROC vs M24C02-WDW3TP/G
24LC02BT-E/OTG 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc 24LC02BT/SNROC vs 24LC02BT-E/OTG
24LC02B/SM 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24LC02BT/SNROC vs 24LC02B/SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LC02BT/SNROC by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LC02BT/SNROC by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24LC02BT/SNROC would you like to use for your alert(s)?
  • Please alert me when 24LC02BT/SNROC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24LC02BT/SNROC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LC02BT/SNROC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24LC02BT/SNROC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LC02BT/SNROC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LC02BT/SNROC by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: