Part Details for 24LC04B-E/ST by Microchip Technology Inc
Overview of 24LC04B-E/ST by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC04B-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7111
|
Newark | Eeprom, 4Kbit, -40 To 125Deg C, Memory Configuration:2 Blk (256 X 8Bit), Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC04B-E/ST RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4330 | Buy Now |
DISTI #
24LC04B-E/ST-ND
|
DigiKey | IC EEPROM 4KBIT I2C 8TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
4815 In Stock |
|
$0.4326 / $0.4700 | Buy Now |
DISTI #
24LC04B-E/ST
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: 24LC04B-E/ST) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.4200 / $0.4600 | Buy Now |
DISTI #
579-24LC04B-E/ST
|
Mouser Electronics | EEPROM 512x8 - 2.5V RoHS: Compliant | 2401 |
|
$0.4320 / $0.4500 | Buy Now |
DISTI #
24LC04B-E/ST
|
Microchip Technology Inc | 4K, 512 X 8 2.5V SERIAL EE, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
0 Alternates Available |
|
$0.3300 / $0.4600 | Buy Now |
DISTI #
70571269
|
RS | 4K, 512 X 8 2.5V SERIAL EE, EXT | Microchip Technology Inc. 24LC04B-E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$0.4130 | Buy Now |
|
Onlinecomponents.com | EEPROM - I²C - 4K-bit (256 x 8 x 2) - 2.5V/3.3V/5V - 8-Pin TSSOP - Tube RoHS: Compliant | 0 |
|
$0.4026 / $0.5007 | Buy Now |
|
NAC | 4K, 512 X 8 2.5V SERIAL EE, EXT - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Tube | 0 |
|
$0.4100 / $0.5100 | Buy Now |
DISTI #
24LC04B-E/ST
|
Avnet Silica | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin TSSOP Tube (Alt: 24LC04B-E/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 24LC04B-E/ST
24LC04B-E/ST CAD Models
24LC04B-E/ST Part Data Attributes
|
24LC04B-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC04B-E/ST
Microchip Technology Inc
512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 1991-01-01 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC04B-E/ST
This table gives cross-reference parts and alternative options found for 24LC04B-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC04B-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC04BT-I/ST | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC04B-E/ST vs 24LC04BT-I/ST |
24LC04B/ST | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC04B-E/ST vs 24LC04B/ST |
24LC04BHT-E/ST | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC04B-E/ST vs 24LC04BHT-E/ST |
24LC04BH-E/ST | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC04B-E/ST vs 24LC04BH-E/ST |
24LC04BT-E/ST | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC04B-E/ST vs 24LC04BT-E/ST |
24LC04B-I/ST | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC04B-E/ST vs 24LC04B-I/ST |