There are no models available for this part yet.
Overview of 24LC04BHT-E/OT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 24LC04BHT-E/OT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77M3598
|
Newark | Eeprom, 4Kbit, -40 To 125Deg C, Memory Configuration:2 Blk (256 X 8Bit), Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC04BHT-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 | Buy Now | |
DISTI #
150-24LC04BHT-E/OTCT-ND
|
DigiKey | IC EEPROM 4KBIT I2C SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3605 / $0.3800 | Buy Now | |
DISTI #
24LC04BHT-E/OT
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24LC04BHT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.3700 | Buy Now | |
DISTI #
579-24LC04BHT-E/OT
|
Mouser Electronics | EEPROM 4K 512 X 8 2.5V SER EE EXT 1/2 ARAY WP RoHS: Compliant | 5966 |
|
$0.3500 / $0.3600 | Buy Now | |
DISTI #
24LC04BHT-E/OT
|
Microchip Technology Inc | 4k w/half array protection, 2.5V, Projected EOL: 2034-11-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel | 48890 |
|
$0.2800 / $0.3700 | Buy Now | |
DISTI #
70570253
|
RS | 4K, 512 X 8 2.5V SERIAL EE, EXT, 1/2 ARRAY WP | Microchip Technology Inc. 24LC04BHT-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ | |
Future Electronics | EEPROM Memory IC 4Kb (256 x 8 x 2) I²C 400kHz 900ns SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.3450 | Buy Now | ||
Onlinecomponents.com | EEPROM - I²C - 4K-bit (256 x 8 x 2) - Half-Array Write Protect - 2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel RoHS: Compliant | 48000 Factory Stock |
|
$0.3078 / $0.3370 | Buy Now | ||
NAC | 4K, 512 X 8 2.5V SERIAL EE, EXT, 1/2 ARRAY WP - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 39000 |
|
$0.3300 / $0.4000 | Buy Now | ||
DISTI #
24LC04BHT-E/OT
|
Avnet Silica | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 5-Pin SOT-23 T/R (Alt: 24LC04BHT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for 24LC04BHT-E/OT by Microchip Technology Inc
Part Data Attributes for 24LC04BHT-E/OT by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max (fCLK)
|
0.4 MHz
|
Data Polling
|
YES
|
Data Retention Time-Min
|
200
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
1010XXMR
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.95 mm
|
Memory Density
|
4096 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
5
|
Number of Words
|
512 words
|
Number of Words Code
|
512
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
512X8
|
Output Characteristics
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Page Size
|
16 words
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.45 mm
|
Serial Bus Type
|
I2C
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.003 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
1.63 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE
|
Alternate Parts for 24LC04BHT-E/OT
This table gives cross-reference parts and alternative options found for 24LC04BHT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC04BHT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC04BHT-I/OT | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24LC04BHT-E/OT vs 24LC04BHT-I/OT |