There are no models available for this part yet.
Overview of 24LC04BT-I/MS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 24LC04BT-I/MS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AC2736
|
Newark | Eeprom, 4Kbit, 400Khz, I2C, Msop-8, Memory Size:4Kbit, Eeprom Memory Configuration:2 Blk (256 X 8Bit), Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Rohs Compliant: Yes |Microchip 24LC04BT-I/MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26948 |
|
$0.3640 / $0.3850 | Buy Now | |
DISTI #
24LC04BT-I/MSCT-ND
|
DigiKey | IC EEPROM 4KBIT I2C 400KHZ 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6380 In Stock |
|
$0.3605 / $0.3800 | Buy Now | |
DISTI #
24LC04BT-I/MS
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin MSOP T/R - Tape and Reel (Alt: 24LC04BT-I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.3700 | Buy Now | |
DISTI #
579-24LC04BT-I/MS
|
Mouser Electronics | EEPROM 512x8 - 2.5V RoHS: Compliant | 9389 |
|
$0.3560 / $0.3700 | Buy Now | |
DISTI #
24LC04BT-I/MS
|
Microchip Technology Inc | 4K, 512 X 8 2.5V SERIAL EE, IND, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel | 37500 |
|
$0.2800 / $0.3700 | Buy Now | |
DISTI #
70451967
|
RS | 4K, 512 X 8 2.5V SERIAL EE, IND8 MSOP 3x3mm T/R | Microchip Technology Inc. 24LC04BT-I/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ | |
Future Electronics | 24LC04B Series 4 kb 5.5 V Surface Mount I2C 2 Wire Serial EEPROM - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3250 | Buy Now | ||
Onlinecomponents.com | EEPROM - I²C - 4K-bit (256 x 8 x 2) - 2.5V/3.3V/5V - 8-Pin MSOP - Tape&Reel RoHS: Compliant | 42500 Factory Stock |
|
$0.3084 / $0.3415 | Buy Now | ||
DISTI #
67208129
|
Verical | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2311 | Americas - 420 |
|
$0.3334 | Buy Now | |
NAC | 4K, 512 X 8 2.5V SERIAL EE, IND - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 35000 |
|
$0.3300 / $0.4000 | Buy Now |
CAD Models for 24LC04BT-I/MS by Microchip Technology Inc
Part Data Attributes for 24LC04BT-I/MS by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
MSOP
|
Package Description
|
MSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
1991-01-01
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max (fCLK)
|
0.4 MHz
|
Data Retention Time-Min
|
200
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
1010XXMR
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Memory Density
|
4096 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
512 words
|
Number of Words Code
|
512
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
512X8
|
Output Characteristics
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.1 mm
|
Serial Bus Type
|
I2C
|
Standby Current-Max
|
0.000001 A
|
Supply Current-Max
|
0.003 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE
|
Alternate Parts for 24LC04BT-I/MS
This table gives cross-reference parts and alternative options found for 24LC04BT-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC04BT-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC04B-I/MS | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 24LC04BT-I/MS vs 24LC04B-I/MS |
24LC04B-E/MS | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 24LC04BT-I/MS vs 24LC04B-E/MS |
24LC04BT-E/MS | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 24LC04BT-I/MS vs 24LC04BT-E/MS |