Memory
24LC04BT-I/OT
Microchip Technology Inc
Description: 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN

Overview of 24LC04BT-I/OT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 24LC04BT-I/OT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 95M2078
Newark Serial Eeprom, 4Kbit, 400Khz, Sot-23-5, Memory Size:4Kbit, Eeprom Memory Configuration:2 Blk (256 X 8Bit), Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltagerohs Compliant: Yes |Microchip 24LC04BT-I/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 13410
  • 1 $0.3020
$0.3020 Buy Now
DISTI # 30AC4045
Newark 4K, 512 X 8 2.5V Serial Ee, Ind Rohs Compliant: Yes |Microchip 24LC04BT-I/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2990
$0.2990 Buy Now
DISTI # 28X4153
Newark Serial Eeprom, 4Kbit, 400Khz, Sot-23-5, Memory Configuration:2 Blk (256 X 8Bit), Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.5V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip 24LC04BT-I/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2850
$0.2850 Buy Now
DISTI # 24LC04BT-I/OTCT-ND
DigiKey IC EEPROM 4KBIT I2C SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7580
In Stock
  • 1 $0.3000
  • 25 $0.2780
  • 100 $0.2704
  • 3,000 $0.2704
$0.2704 / $0.3000 Buy Now
DISTI # 24LC04BT-I/OT
Avnet Americas EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24LC04BT-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1 $0.2900
  • 25 $0.2700
  • 100 $0.2600
$0.2600 / $0.2900 Buy Now
DISTI # 579-24LC04BT-I/OT
Mouser Electronics EEPROM 512x8 - 2.5V RoHS: Compliant 21596
  • 1 $0.2700
  • 10 $0.2630
  • 250 $0.2620
$0.2620 / $0.2700 Buy Now
DISTI # 24LC04BT-I/OT
Microchip Technology Inc 4K, 512 X 8 2.5V SERIAL EE, IND, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel 0

Alternates Available
  • 1 $0.2900
  • 25 $0.2700
  • 100 $0.2600
  • 1,000 $0.2500
  • 5,000 $0.2400
  • 10,000 $0.2200
$0.2200 / $0.2900 Buy Now
DISTI # 70451357
RS 4K, 512 X 8 2.5V SERIAL EE, IND5 SOT-23 T/R | Microchip Technology Inc. 24LC04BT-I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.3150
  • 30,000 $0.2990
  • 150,000 $0.2840
  • 300,000 $0.2680
$0.2680 / $0.3150 RFQ
Future Electronics 24LC04 Series 4 Kb I2C 2 Wire (512 x 8) 2.5 V Serial EEPROM SMT - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel 15000
Reel
  • 3,000 $0.2700
  • 9,000 $0.2650
  • 12,000 $0.2600
  • 30,000 $0.2550
  • 45,000 $0.2500
$0.2500 / $0.2700 Buy Now
Onlinecomponents.com EEPROM - I²C - 4K-bit (256 x 8 x 2) - 2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel RoHS: Compliant 9000 In Stock
  • 3,000 $0.2488
  • 6,000 $0.2463
  • 9,000 $0.2438
  • 12,000 $0.2414
  • 15,000 $0.2390
  • 27,000 $0.2366
$0.2366 / $0.2488 Buy Now
DISTI # 69731853
Verical EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2326 Americas - 9000
  • 3,000 $0.3234
  • 6,000 $0.3202
  • 9,000 $0.3169
  • 12,000 $0.3138
  • 15,000 $0.3107
$0.3107 / $0.3234 Buy Now
DISTI # 69833780
Verical EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2331 Americas - 8700
  • 6,000 $0.2038
$0.2038 Buy Now
DISTI # 71239983
Verical EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 2331 Americas - 5940
  • 103 $0.3063
$0.3063 Buy Now
Bristol Electronics   Min Qty: 7 1335
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812
  • 357 $0.2400
  • 772 $0.2100
$0.2100 / $0.7500 Buy Now
Quest Components 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5 1068
  • 1 $1.0000
  • 121 $0.3000
  • 668 $0.2600
$0.2600 / $1.0000 Buy Now
DISTI # 24LC04BT-I/OT
TME IC: EEPROM memory, 4kbEEPROM, I2C, 2x256x8bit, 2.5÷5.5V, 400kHz Min Qty: 3 125
  • 3 $0.3900
  • 10 $0.3400
  • 25 $0.3100
  • 100 $0.3000
$0.3000 / $0.3900 Buy Now
NAC 4K, 512 X 8 2.5V SERIAL EE, IND - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $0.3200
  • 100 $0.2900
  • 500 $0.2700
  • 1,000 $0.2600
$0.2600 / $0.3200 Buy Now
Chip 1 Exchange INSTOCK 2741
RFQ
DISTI # 24LC04BT-I/OT
Avnet Silica EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 5-Pin SOT-23 T/R (Alt: 24LC04BT-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505200357364
Chip1Stop 4K, 512 X 8 2.5V SERIAL EE, IND RoHS: Compliant pbFree: Yes Container: Cut Tape 5940
  • 5 $0.2450
$0.2450 Buy Now
DISTI # 24LC04BT-I/OT
EBV Elektronik EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 5-Pin SOT-23 T/R (Alt: 24LC04BT-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days EBV - 9000
Buy Now
LCSC 4Kbit I2C SOT-23-5 EEPROM ROHS 43
  • 1 $0.3611
  • 10 $0.3517
  • 30 $0.3454
  • 100 $0.3392
$0.3392 / $0.3611 Buy Now
Master Electronics EEPROM - I²C - 4K-bit (256 x 8 x 2) - 2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel RoHS: Compliant 9000 In Stock
  • 3,000 $0.2488
  • 6,000 $0.2463
  • 9,000 $0.2438
  • 12,000 $0.2414
  • 15,000 $0.2390
  • 27,000 $0.2366
$0.2366 / $0.2488 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.3048
  • 6,000 $0.2821
$0.2821 / $0.3048 Buy Now
Win Source Electronics IC EEPROM 4KBIT 400KHZ SOT23-5 151198
  • 90 $0.5660
  • 220 $0.4640
  • 335 $0.4500
  • 460 $0.4350
  • 595 $0.4210
  • 800 $0.3770
$0.3770 / $0.5660 Buy Now

CAD Models for 24LC04BT-I/OT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 24LC04BT-I/OT by Microchip Technology Inc

24LC04BT-I/OT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
7 Weeks
Date Of Intro
1991-01-01
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010XXMR
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
5
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.45 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 24LC04BT-I/OT
    Microchip Technology Inc
    512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
    VS

Alternate Parts for 24LC04BT-I/OT

This table gives cross-reference parts and alternative options found for 24LC04BT-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC04BT-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24LC04BT-E/OT 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc 24LC04BT-I/OT vs 24LC04BT-E/OT
Part Number Description Manufacturer Compare
24LC04B/ST 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC04BT-I/OT vs 24LC04B/ST
24LC04B-I/MC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 24LC04BT-I/OT vs 24LC04B-I/MC
24LC04B/P 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc 24LC04BT-I/OT vs 24LC04B/P
24LC04B-I/P 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24LC04BT-I/OT vs 24LC04B-I/P
24LC04BT-E/ST 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC04BT-I/OT vs 24LC04BT-E/ST
24LC04BHT-E/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc 24LC04BT-I/OT vs 24LC04BHT-E/MS
24LC04BH-E/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc 24LC04BT-I/OT vs 24LC04BH-E/MS
24LC04BHT-I/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc 24LC04BT-I/OT vs 24LC04BHT-I/MS
24LC04BH-E/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC04BT-I/OT vs 24LC04BH-E/ST
24LC04BT-I/MC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 24LC04BT-I/OT vs 24LC04BT-I/MC

Related Parts for 24LC04BT-I/OT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LC04BT-I/OT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LC04BT-I/OT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24LC04BT-I/OT would you like to use for your alert(s)?
  • Please alert me when 24LC04BT-I/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24LC04BT-I/OT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LC04BT-I/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24LC04BT-I/OT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LC04BT-I/OT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LC04BT-I/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: