Part Details for 24LC16BT-E/OT by Microchip Technology Inc
Results Overview of 24LC16BT-E/OT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC16BT-E/OT Information
24LC16BT-E/OT by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24LC16BT-E/OT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18AC8072
|
Newark | Eeprom, 16Kbit, 400Khz, I2C, Sot-23-5, Memory Size:16Kbit, Eeprom Memory Configuration:8 Blk (256 X 8Bit), Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltagerohs Compliant: Yes |Microchip 24LC16BT-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.4100 | Buy Now |
|
DISTI #
24LC16BT-E/OT
|
Avnet Americas | - Tape and Reel (Alt: 24LC16BT-E/OT) COO: Thailand RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3558 | Buy Now |
|
DISTI #
24LC16BT-E/OT
|
Microchip Technology Inc | 16K, 2K X 8 2.5V SERIAL EE, SOT-23, Projected EOL: 2035-09-25 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel | In Stock: 150 and Alternates Available |
|
$0.3500 / $0.4300 | Buy Now |
|
DISTI #
70046527
|
RS | MICROCHIP 24LC16BT-E/OT SERIAL EEPROM MEMORY,16KB,900NS,2.5 TO 5.5V 5-PIN SOT-23 Min Qty: 3000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3750 / $0.4410 | RFQ |
|
DISTI #
24LC16BT-E/OT
|
TME | IC: EEPROM memory, 16kbEEPROM, I2C, 16kx8bit, 2.5÷5.5V, 400kHz Min Qty: 3 | 2348 |
|
$0.4100 / $0.5200 | Buy Now |
|
|
NAC | 16K, 2K X 8 2.5V SERIAL EE, EXT. - MID-DENSITY SERIAL EE Product Line RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3600 / $0.4500 | Buy Now |
|
DISTI #
24LC16BT-E/OT
|
Avnet Silica | (Alt: 24LC16BT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
|
|
Chip Stock | Microchip24LC16BT-E/OTSerialEEPROMMemory, 16kb, 900ns, 2.5to5.5V5-PinSOT-23 | 8000 |
|
RFQ | |
|
DISTI #
24LC16BT-E/OT
|
EBV Elektronik | (Alt: 24LC16BT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 16Kbit 2.5V5.5V 400kHz I2C SOT-23-5 Memory (ICs) RoHS | 161 |
|
$0.5533 / $0.9864 | Buy Now |
US Tariff Estimator: 24LC16BT-E/OT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 24LC16BT-E/OT
24LC16BT-E/OT CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24LC16BT-E/OT Part Data Attributes
|
|
24LC16BT-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC16BT-E/OT
Microchip Technology Inc
16K, 2K X 8 2.5V SERIAL EE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Tsop5,.11,37 | |
| Pin Count | 5 | |
| Manufacturer Package Code | SOT-23-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 5 Weeks | |
| Clock Frequency-Max (fCLK) | 0.4 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010mmmr | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Memory Density | 16384 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 5 | |
| Number of Words | 2048 Words | |
| Number of Words Code | 2000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 2kx8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.003 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.6 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware |
Alternate Parts for 24LC16BT-E/OT
This table gives cross-reference parts and alternative options found for 24LC16BT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC16BT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 24LC16BHT-I/OT | Microchip Technology Inc | $0.3669 | 16k I2C Serial EEPROM | 24LC16BT-E/OT vs 24LC16BHT-I/OT |
| 24LC16BHT-E/OT | Microchip Technology Inc | Check for Price | 16k I2C Serial EEPROM | 24LC16BT-E/OT vs 24LC16BHT-E/OT |
| 24LC16BT-H/OT16KVAO | Microchip Technology Inc | Check for Price | 16K, 2K X 8 2.5V SERIAL EE, HIGH TEMP | 24LC16BT-E/OT vs 24LC16BT-H/OT16KVAO |
24LC16BT-E/OT Frequently Asked Questions (FAQ)
-
The 24LC16BT-E/OT has a minimum of 1 million write cycles, but this can vary depending on the operating conditions and usage patterns.
-
To ensure data integrity, use the 24LC16BT-E/OT's built-in power-on reset (POR) and brown-out detection (BOD) features. Additionally, implement a robust power-down sequence and consider using a voltage supervisor to monitor the power supply.
-
The recommended clock frequency for the 24LC16BT-E/OT is up to 400 kHz. However, the device can operate at frequencies up to 1 MHz, but with reduced performance and increased power consumption.
-
The 24LC16BT-E/OT uses a page-write architecture. To perform a page write, send a write command with the starting address and data. For block writes, use multiple page writes or use the device's internal buffer to store data before writing it to the EEPROM.
-
The WP (Write Protect) pin is used to prevent accidental writes to the EEPROM. When the WP pin is tied low, the device is in write-protect mode, and any write attempts will be ignored.