Part Details for 24LC256-I/MS by Microchip Technology Inc
Overview of 24LC256-I/MS by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC256-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K2863
|
Newark | Serial Eeprom, 256Kbit, 400Khz, Msop-8, Memory Configuration:32K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC256-I/MS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$1.0400 / $1.1000 | Buy Now |
DISTI #
35M0739
|
Newark | Eeprom, 256Kbit, I2C, Msop-8, Memory Configuration:32K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC256-I/MS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3301 |
|
Buy Now | |
DISTI #
24LC256-I/MS-ND
|
DigiKey | IC EEPROM 256KBIT I2C 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
16993 In Stock |
|
$1.0300 / $1.0900 | Buy Now |
DISTI #
24LC256-I/MS
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin MSOP Tube - Bulk (Alt: 24LC256-I/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.0600 | Buy Now |
DISTI #
54K2863
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin MSOP Tube - Bulk (Alt: 54K2863) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 600 Partner Stock |
|
$1.0400 / $1.1000 | Buy Now |
DISTI #
579-24LC256-I/MS
|
Mouser Electronics | EEPROM 32kx8 - 2.5V RoHS: Compliant | 5885 |
|
$1.0000 / $1.0600 | Buy Now |
DISTI #
24LC256-I/MS
|
Microchip Technology Inc | 256K, 32K X 8 2.5V SERIAL EE, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 20857 |
|
$0.7900 / $1.0600 | Buy Now |
|
Future Electronics | 24LC256 Series 256 Kb I2C 2 Wire (32K X 8) 2.5 V Serial EEPROM SMT - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 100Tube |
|
$0.9800 / $1.1100 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 256Kb (32K x 8) - 2.5V/3.3V/5V - 8-Pin MSOP - Tube RoHS: Compliant |
2500 In Stock 21700 Factory Stock |
|
$0.9530 / $1.1600 | Buy Now |
DISTI #
24LC256-I/MS
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin MSOP Tube - Bulk (Alt: 24LC256-I/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.0600 | Buy Now |