Datasheets
24LC32A-I/SN by:

4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8

Part Details for 24LC32A-I/SN by Microchip Technology Inc

Overview of 24LC32A-I/SN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Industrial Automation Computing and Data Storage Financial Technology (Fintech) Energy and Power Systems

Price & Stock for 24LC32A-I/SN

Part # Distributor Description Stock Price Buy
DISTI # 98K8324
Newark Serial Eeprom, 32Kbit, 400Khz, Soic-8, Memory Size:32Kbit, Eeprom Memory Configuration:4K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Rohs Compliant: Yes |Microchip 24LC32A-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 40296
  • 1 $0.4780
  • 10 $0.4730
  • 25 $0.4680
  • 50 $0.4520
  • 100 $0.4370
$0.4370 / $0.4780 Buy Now
DISTI # 96AC6062
Newark 32K, 4K X 8, 2.5V Ser Ee Ind Rohs Compliant: Yes |Microchip 24LC32A-I/SN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.4470
$0.4470 Buy Now
DISTI # 12C2017
Newark Serial Eeprom, 32Kbit, 400Khz, Soic-8, Memory Configuration:4K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC32A-I/SN Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.4470
$0.4470 Buy Now
DISTI # 24LC32A-I/SN-ND
DigiKey IC EEPROM 32KBIT I2C 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube 6857
In Stock
  • 1 $0.4700
  • 25 $0.4636
  • 100 $0.4326
$0.4326 / $0.4700 Buy Now
DISTI # 24LC32A-I/SN
Avnet Americas EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N - Rail/Tube (Alt: 24LC32A-I/SN) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Tube 0
  • 1 $0.4600
  • 25 $0.4500
  • 100 $0.4200
$0.4200 / $0.4600 Buy Now
DISTI # 579-24LC32A-I/SN
Mouser Electronics EEPROM 4kx8 - 5V - 2.5V RoHS: Compliant 17172
  • 1 $0.4600
  • 25 $0.4500
  • 100 $0.4200
$0.4200 / $0.4600 Buy Now
DISTI # V99:2348_06423151
Arrow Electronics EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2326 Americas - 1766
  • 1 $0.4245
  • 25 $0.4234
$0.4234 / $0.4245 Buy Now
DISTI # E54:1762_00013372
Arrow Electronics EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2349 Europe - 126
  • 1 $0.4392
  • 25 $0.4305
  • 100 $0.4028
$0.4028 / $0.4392 Buy Now
DISTI # VBF:5286_06423151
Arrow Electronics EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2205 Americas - 49
  • 1 $0.4245
  • 25 $0.4234
$0.4234 / $0.4245 Buy Now
DISTI # V36:1790_06423151
Arrow Electronics EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2327 Americas - 6
  • 1 $0.4583
  • 25 $0.4485
  • 100 $0.4154
$0.4154 / $0.4583 Buy Now
DISTI # 24LC32A-I/SN
Microchip Technology Inc 32K, 4K X 8, 2.5V SER EE IND, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 7675

Alternates Available
  • 1 $0.4600
  • 25 $0.4500
  • 100 $0.4200
  • 1,000 $0.4100
  • 5,000 $0.3700
  • 10,000 $0.3300
$0.3300 / $0.4600 Buy Now
DISTI # 70045249
RS Microchip 24LC32A-I/SN Serial EEPROM Memory,32kbit,900ns,2.5 to 5.5V 8-Pin SOIC | Microchip Technology Inc. 24LC32A-I/SN RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk 0
  • 800 $0.4950
  • 8,000 $0.4700
  • 40,000 $0.4460
  • 80,000 $0.4210
$0.4210 / $0.4950 RFQ
Future Electronics 24LC32A Series 32 Kb I2C 2 Wire (4K X 8) 2.5 V Serial EEPROM SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tube 1497
Tube
  • 1 $0.2550
  • 125 $0.2450
  • 300 $0.2400
  • 750 $0.2300
  • 2,000 $0.2150
$0.2150 / $0.2550 Buy Now
Onlinecomponents.com EEPROM - Serial-I²C - 32Kb (4K x 8) - 2.5V/3.3V/5V - 8-Pin SOIC - Tube RoHS: Compliant 5000 In Stock
  • 100 $0.4763
  • 300 $0.4573
  • 1,000 $0.4344
  • 2,500 $0.4138
  • 5,000 $0.4076
  • 7,500 $0.4014
  • 10,000 $0.3954
  • 15,000 $0.3895
$0.3895 / $0.4763 Buy Now
Bristol Electronics   725
RFQ
Bristol Electronics   480
RFQ
Quest Components Serial EEPROM, 4K x 8, 8 Pin, Plastic, SOP 218
  • 1 $0.7425
  • 33 $0.4950
  • 122 $0.3465
$0.3465 / $0.7425 Buy Now
Quest Components Serial EEPROM, 4K x 8, 8 Pin, Plastic, SOP 36
  • 1 $1.0675
  • 6 $0.8540
  • 24 $0.5338
$0.5338 / $1.0675 Buy Now
Quest Components Serial EEPROM, 4K x 8, 8 Pin, Plastic, SOP 515
  • 1 $1.5000
  • 68 $0.7500
  • 268 $0.6000
$0.6000 / $1.5000 Buy Now
DISTI # 24LC32A-I/SN
TME IC: EEPROM memory, 32kbEEPROM, I2C, 4kx8bit, 2.5÷5.5V, 400kHz, SO8 Min Qty: 3 784
  • 3 $0.5200
  • 10 $0.5100
  • 25 $0.4700
  • 100 $0.4500
$0.4500 / $0.5200 Buy Now
Ameya Holding Limited 24LC32A Series 32 Kb I2C 2 Wire (4K X 8) 2.5 V Serial EEPROM SMT - SOIC-8 2118
RFQ
NAC 32K, 4K X 8, 2.5V SER EE IND - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 14800
  • 1 $0.5100
  • 100 $0.4600
  • 500 $0.4200
  • 1,000 $0.4100
$0.4100 / $0.5100 Buy Now
Chip 1 Exchange INSTOCK 3487
RFQ
Chip 1 Exchange INSTOCK 6315
RFQ
DISTI # 24LC32A-I/SN
Avnet Silica EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N (Alt: 24LC32A-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Silica - 500
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 55
  • 1 $1.9200
  • 100 $1.4400
  • 1,000 $1.2500
$1.2500 / $1.9200 Buy Now
DISTI # 24LC32A-I/SN
EBV Elektronik EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N (Alt: 24LC32A-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days EBV - 200
Buy Now
Master Electronics EEPROM - Serial-I²C - 32Kb (4K x 8) - 2.5V/3.3V/5V - 8-Pin SOIC - Tube RoHS: Compliant 5000 In Stock
  • 100 $0.4763
  • 300 $0.4573
  • 1,000 $0.4344
  • 2,500 $0.4138
  • 5,000 $0.4076
  • 7,500 $0.4014
  • 10,000 $0.3954
  • 15,000 $0.3895
$0.3895 / $0.4763 Buy Now
Win Source Electronics EEPROM Serial-2Wire 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 32KBIT 400KHZ 8SOIC 99600
  • 45 $1.1310
  • 110 $0.9280
  • 170 $0.8990
  • 230 $0.8700
  • 300 $0.8410
  • 400 $0.7540
$0.7540 / $1.1310 Buy Now

Part Details for 24LC32A-I/SN

24LC32A-I/SN CAD Models

24LC32A-I/SN Part Data Attributes

24LC32A-I/SN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
24LC32A-I/SN Microchip Technology Inc 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Pin Count 8
Reach Compliance Code compliant
Factory Lead Time 52 Weeks
Samacsys Manufacturer Microchip
Additional Feature 2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 200
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Memory Density 32768 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 4096 words
Number of Words Code 4000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 4KX8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms

Alternate Parts for 24LC32A-I/SN

This table gives cross-reference parts and alternative options found for 24LC32A-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC32A-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
24LC32A-I/SNA24 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC32A-I/SN vs 24LC32A-I/SNA24
24LC32AT/SNROC 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24LC32A-I/SN vs 24LC32AT/SNROC
24LC32A/SN 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24LC32A-I/SN vs 24LC32A/SN
24LC32A-I/SNRVB 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC32A-I/SN vs 24LC32A-I/SNRVB
24LC32AT-E/SNVAO 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC32A-I/SN vs 24LC32AT-E/SNVAO
24LC32AT-E/SN 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC32A-I/SN vs 24LC32AT-E/SN
24LC32A-I/SNA25 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC32A-I/SN vs 24LC32A-I/SNA25
24LC32A-I/SNG 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC32A-I/SN vs 24LC32A-I/SNG
24LC32A-IT/SN 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC32A-I/SN vs 24LC32A-IT/SN
24LC32AT-I/SNRVA 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC32A-I/SN vs 24LC32AT-I/SNRVA
Part Number Description Manufacturer Compare
24LC32AX-E/STG 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC32A-I/SN vs 24LC32AX-E/STG
24LC32AT-I/CS16K 4K X 8 I2C/2-WIRE SERIAL EEPROM, PBGA5, ROHS COMPLIANT, CSP-5 Microchip Technology Inc 24LC32A-I/SN vs 24LC32AT-I/CS16K
24LC32AX-I/STG 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC32A-I/SN vs 24LC32AX-I/STG
24LC32AX-I/CS16K 4K X 8 I2C/2-WIRE SERIAL EEPROM, PBGA5, ROHS COMPLIANT, CSP-5 Microchip Technology Inc 24LC32A-I/SN vs 24LC32AX-I/CS16K
24LC32AXT-E/SM 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 Microchip Technology Inc 24LC32A-I/SN vs 24LC32AXT-E/SM
24LC32A-I/MS 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24LC32A-I/SN vs 24LC32A-I/MS
24LC32AX-E/SM 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 Microchip Technology Inc 24LC32A-I/SN vs 24LC32AX-E/SM
24LC32AX-E/CS16K 4K X 8 I2C/2-WIRE SERIAL EEPROM, PBGA5, ROHS COMPLIANT, CSP-5 Microchip Technology Inc 24LC32A-I/SN vs 24LC32AX-E/CS16K
24LC32AT-I/STG 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC32A-I/SN vs 24LC32AT-I/STG
24LC32A-I/MSG 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24LC32A-I/SN vs 24LC32A-I/MSG

24LC32A-I/SN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LC32A-I/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LC32A-I/SN by Microchip Technology Inc

  • Please alert me when 24LC32A-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 24LC32A-I/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LC32A-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 24LC32A-I/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LC32A-I/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LC32A-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: